Audio Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
4,076
In Stock
1 : $3.66000
Tray
Tray
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 5 Contacts
Two Switches
Through Hole, Right Angle
Solder
Shielded
Board Lock
-
-25°C ~ 85°C
KLPX-0848A-2-Y
RCA PHONO JACK, RT< YLW ROHS COM
Kycon, Inc.
0
In Stock
Check Lead Time
1 : $2.02000
Bag
Bag
Active
Phono (RCA) Jack
Female
Mono
3.20mm ID, 9.00mm OD (RCA)
0.130" (3.30mm ID), 0.327" (8.30mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Kinked Pin
Unshielded
Board Lock
Yellow
-25°C ~ 80°C
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.