Power Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,945 In Stock | 1 : $1.23000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 3.5 A | 0.315" (8.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
54,982 In Stock | 1 : $1.35000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | Board Guide | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
4,385 In Stock | 1 : $1.46000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
37,097 In Stock | 1 : $1.53000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.260" (6.60mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
4,216 In Stock | 1 : $1.81000 Cut Tape (CT) 600 : $1.14942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 5 A | 0.228" (5.80mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
49,362 In Stock | 1 : $2.47000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 5 A | 0.354" (9.00mm) | - | - | 0°C ~ 40°C | ||
1,581 In Stock | 1 : $9.84000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | 0.374" (9.50mm) | - | - | -40°C ~ 65°C | ||
28,194 In Stock | 1 : $1.28000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.244" (6.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Flange | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
3,995 In Stock | 1 : $1.46000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Flange | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
984 In Stock | 1 : $2.47000 Bag | - | Bag | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | Cover, Strain Relief | Black | 20VDC | 4 A | 0.354" (9.00mm) | - | - | -25°C ~ 70°C |