Power Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,509 In Stock | 1 : $1.63000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
3,136 In Stock | 1 : $3.20000 Cut Tape (CT) 250 : $2.23800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.05mm ID (0.081"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
2,328 In Stock | 1 : $1.63000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.101" (2.55mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 30VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
1,997 In Stock | 1 : $1.95000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder | Unshielded | - | - | 20VDC | 3 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
323 In Stock | 1 : $1.95000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.101" (2.55mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder | Unshielded | - | - | 20VDC | 3 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
479 In Stock | 1 : $2.97000 Cut Tape (CT) 500 : $1.80640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.041" (1.05mm ID), 0.154" (3.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 18VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
1,316 In Stock | 1 : $3.20000 Cut Tape (CT) 250 : $2.25400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.101" (2.55mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
1,194 In Stock | 1 : $3.45000 Cut Tape (CT) 200 : $2.42985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.05mm ID (0.081"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
161 In Stock | 1 : $3.45000 Cut Tape (CT) 200 : $2.42985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.101" (2.55mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
12,279 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 1.75mm ID (0.068"), 4.75mm OD (0.187") | 0.065" (1.65mm ID), 0.194" (4.93mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | - | - | 20VDC | 5.5 A | 0.335" (8.50mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
771 In Stock | 1 : $2.10000 Bulk | Bulk | Active | Jack | Male | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | 0.026" (0.65mm ID), 0.110" (2.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 12VDC | 2 A | 0.354" (9.00mm) | - | - | -20°C ~ 85°C | |||
778 In Stock | 1 : $2.98000 Cut Tape (CT) 500 : $1.82238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 1.05mm ID (0.041"), 3.50mm OD (0.138") | 0.041" (1.05mm ID), 0.154" (3.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 18VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
190 In Stock | 1 : $2.27000 Tray | Tray | Obsolete | Jack | Male | 1.05mm ID (0.041"), 3.50mm OD (0.138") | 0.041" (1.05mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 20VDC | 2 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
350 In Stock | 1 : $1.40000 Bulk | Bulk | Active | Jack | Male | 1.05mm ID (0.041"), 3.50mm OD (0.138") | 0.041" (1.05mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 30VDC | 2 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
979 In Stock | 1 : $1.44000 Bulk | Bulk | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 30VDC | 2 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
0 In Stock | 320 : $1.05297 Tray | Tray | Obsolete | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 20VDC | 2 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C |