Power Connectors

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
KLDX-0202-B
KLDX-0202-B
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
29,211
In Stock
1 : $1.26000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-A
KLDX-0202-A
CONN PWR JACK 2X5.5MM SOLDER
Kycon, Inc.
28,106
In Stock
1 : $1.26000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-BC
KLDX-0202-BC
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
8,462
In Stock
1 : $1.26000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-PA-0202-B
KLDX-PA-0202-B
POWER PLUG ASSEMBLY, 2.5 MM DIA,
Kycon, Inc.
3,832
In Stock
1 : $5.42000
Bulk
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
Black
24VDC
5 A
0.374" (9.50mm)
-
-
-
KLDX-0202-AC
KLDX-0202-AC
CONN PWR JACK 2X5.5MM KINKED PIN
Kycon, Inc.
4,660
In Stock
1 : $0.99000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0201-AHT-1
KLDX-0201-BHT-1
POWER JACK MINI HI-TEMP 1.3 MM D
Kycon, Inc.
7,353
In Stock
1 : $1.55000
Tray
Tray
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.165" (4.20mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
Black
24VDC
2.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-BHT
KLDX-0202-AHT-1
CONN PWR JACK 2X5.5MM SOLDER
Kycon, Inc.
40,068
In Stock
1 : $2.26000
Cut Tape (CT)
250 : $1.52432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.00mm ID (0.079"), 6.40mm OD (0.252")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
-
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-A-LT
KLDX-0202-A-LT
CONN PWR JACK 2.0X5.5MM SOLDER
Kycon, Inc.
1,106
In Stock
1 : $2.33000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-series
KLDX-0202-AP-LT
POWER JACK 2.0 MM DIA W/PEG LOCK
Kycon, Inc.
574
In Stock
1 : $2.40000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-PA-0202-A
KLDX-PA-0202-A
POWER PLUG ASSEMBLY 2.0 MM DIA
Kycon, Inc.
1,122
In Stock
1 : $5.42000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
Black
24VDC
5 A
0.374" (9.50mm)
-
-
-
KLDX-PA-0202-A-LT
KLDX-PA-0202-A-LT
POWER PLUG ASSEMBLY, 2.0 MM DIA
Kycon, Inc.
6,039
In Stock
1 : $5.74000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
Black
30VDC
5 A
0.366" (9.30mm)
-
-
-
KLDX-PA-0202-B-LT
KLDX-PA-0202-B-LT
POWER PLUG ASSEMBLY, 2.5 MM DIA,
Kycon, Inc.
381
In Stock
1 : $5.74000
Bulk
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
Black
30VDC
5 A
0.366" (9.30mm)
-
-
-
KLDX-series
KLDX-0202-B-LT
POWER JACK 2.50 MM DIA LOCKING T
Kycon, Inc.
0
In Stock
Check Lead Time
1 : $2.33000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-40°C ~ 85°C
KLDX-series
KLDX-0202-BP-LT
POWER JACK 2.50 MM DIA W/PEG LOC
Kycon, Inc.
0
In Stock
Check Lead Time
1 : $2.40000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
POWER JACK MINI HI-TEMP 1.0 MM D
KLDX-0201-ACHT-1
POWER JACK MINI HI-TEMP 1.0 MM D
Kycon, Inc.
0
In Stock
Check Lead Time
16,000 : $0.78095
Tray
Tray
Active
Jack
Male
1.00mm ID (0.039"), 3.50mm OD (0.138")
0.039" (1.00mm ID), 0.165" (4.20mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder
Unshielded
-
Black
24VDC
2.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0201-AHT-1
KLDX-0201-AHT-1
POWER JACK MINI HI-TEMP 1.0 MM D
Kycon, Inc.
0
In Stock
Check Lead Time
16,000 : $0.78095
Tray
Tray
Active
Jack
Male
1.00mm ID (0.039"), 3.50mm OD (0.138")
0.039" (1.00mm ID), 0.165" (4.20mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
Black
24VDC
2.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-BHT
KLDX-0202-AHT
CONN PWR JACK 2X5.5MM SOLDER
Kycon, Inc.
0
In Stock
4,000 : $1.28775
Bulk
Bulk
Obsolete
Jack
Male
2.00mm ID (0.079"), 6.40mm OD (0.252")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0201-BCHT-1
KLDX-0201-BCHT-1
POWER JACK MINI HI-TEMP 1.3 MM D
Kycon, Inc.
20,989
In Stock
1 : $1.55000
Tray
Tray
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.165" (4.20mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder
Unshielded
-
Black
24VDC
2.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-BHT
KLDX-0202-BHT
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Jack
Male
2.50mm ID (0.098"), 6.40mm OD (0.252")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDX-0202-BHT
KLDX-0202-BHT-1
CONN PWR JACK 2.5X5.5MM SOLDER
Kycon, Inc.
0
In Stock
Check Lead Time
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 6.40mm OD (0.252")
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
-
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
Showing
of 20

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.