Power Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,444 In Stock | 1 : $1.39000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 48VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
3,538 In Stock | 1 : $3.00000 Cut Tape (CT) 250 : $2.02636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Flange | Solder Eyelet(s) | Unshielded | - | - | 16VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
101 In Stock | 1 : $1.39000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $2.49000 Cut Tape (CT) 200 : $1.70380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Flange | Solder Eyelet | Unshielded | - | Black | 16VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 5,000 : $1.16785 Tape & Reel (TR) | Tape & Reel (TR) | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Flange | Solder Eyelet(s) | Unshielded | - | - | 16VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 5,000 : $1.31654 Tray | Tray | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Flange | Solder Eyelet(s) | Unshielded | - | - | 16VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C |