Molex Batteries Non-Rechargeable (Primary)

Results: 6
Series
1329913331
Packaging
BagBox
Product Status
ActiveLast Time BuyObsolete
Voltage - Rated
1.5 V3 V
Capacity
10mAh20mAh24mAh90mAh
Size / Dimension
1.38" L x 1.38" W x 0.03" H (35.0mm x 35.0mm x 0.7mm)2.13" L x 1.42" W x 0.03" H (54.0mm x 36.0mm x 0.7mm)2.36" L x 1.65" W x 0.03" H (60.0mm x 42.0mm x 0.7mm)2.83" L x 2.36" W x 0.03" H (72.0mm x 60.0mm x 0.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
13331-0001
133310001
BATTERY ZINC 1.5V
Molex
475
Marketplace
10 : $11.17200
Box
Box
Active
Thin Film (Zinc Carbon)
-
1.5 V
90mAh
2.83" L x 2.36" W x 0.03" H (72.0mm x 60.0mm x 0.7mm)
Requires Holder
-
13299-0001
132990001
BATTERY ZINC CARBON 3V
Molex
115
Marketplace
10 : $14.35900
Box
Box
Active
Thin Film (Zinc Carbon)
-
3 V
10mAh
2.36" L x 1.65" W x 0.03" H (60.0mm x 42.0mm x 0.7mm)
Requires Holder
-
133310002
0133310002
BATTERY ZINC 1.5V
Molex
0
In Stock
Check Lead Time
1,000 : $8.74028
Bag
Bag
Active
Thin Film (Zinc Carbon)
-
1.5 V
20mAh
1.38" L x 1.38" W x 0.03" H (35.0mm x 35.0mm x 0.7mm)
Requires Holder
-
132990002
0132990002
BATTERY ZINC 3V
Molex
0
In Stock
Check Lead Time
1,000 : $14.90244
Bag
Bag
Active
Thin Film (Zinc Carbon)
-
3 V
24mAh
2.13" L x 1.42" W x 0.03" H (54.0mm x 36.0mm x 0.7mm)
Requires Holder
-
0133310001
0133310001
BATTERY ZINC 1.5V 1PACK=5PCS
Molex
0
In Stock
200 : $50.97955
Bag
Bag
Obsolete
Thin Film (Zinc Carbon)
-
1.5 V
90mAh
2.83" L x 2.36" W x 0.03" H (72.0mm x 60.0mm x 0.7mm)
Requires Holder
-
0132990001
0132990001
BATTERY ZINC 3.0V 1PACK=5PCS
Molex
0
In Stock
200 : $91.77180
Bag
Bag
Last Time Buy
Thin Film (Zinc Carbon)
-
3 V
10mAh
2.36" L x 1.65" W x 0.03" H (60.0mm x 42.0mm x 0.7mm)
Requires Holder
-
Showing
of 6

Molex Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.