Battery Chargers

Results: 6
Battery Cell Size
12V24V48V
Voltage - Nominal
13.6V27.2V54.4V
Charge Current - Max
2.21A4.42A7.5A
Power - Max
102W120.2W
Termination Style
DIN, 4 PinRectangular Connector
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
GC120
GC120A12-R7B
BATT CHARGER DESKTOP 13.6V 7.5A
MEAN WELL USA Inc.
323
In Stock
1 : $73.63000
Box
Box
Active
Desktop
Lead Acid, Lithium-Ion
12V
1
13.6V
7.5A
-
85 ~ 264VAC
102W
6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm)
Desktop
DIN, 4 Pin
LED Indicator
GC120
GC120A12-AD1
BATT CHARGER DESKTOP 13.6V 7.5A
MEAN WELL USA Inc.
297
In Stock
1 : $73.63000
Box
Box
Active
Desktop
Lead Acid, Lithium-Ion
12V
1
13.6V
7.5A
-
85 ~ 264VAC
102W
6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm)
Desktop
Rectangular Connector
LED Indicator
GC120A48-AD1
GC120A48-AD1
BATT CHARGER DESKTOP 54.4V 2.21A
MEAN WELL USA Inc.
19
In Stock
1 : $76.20000
Box
Box
Active
Desktop
Lead Acid, Lithium-Ion
48V
1
54.4V
2.21A
-
85 ~ 264VAC
120.2W
6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm)
Desktop
Rectangular Connector
LED Indicator
GC120
GC120A48-R7B
BATT CHARGER DESKTOP 54.4V 2.21A
MEAN WELL USA Inc.
18
In Stock
1 : $76.20000
Box
Box
Active
Desktop
Lead Acid, Lithium-Ion
48V
1
54.4V
2.21A
-
85 ~ 264VAC
120.2W
6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm)
Desktop
DIN, 4 Pin
LED Indicator
GC120
GC120A24-R7B
BATT CHARGER DESKTOP 27.2V 4.42A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $76.20000
Box
Box
Active
Desktop
Lead Acid, Lithium-Ion
24V
1
27.2V
4.42A
-
85 ~ 264VAC
120.2W
6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm)
Desktop
DIN, 4 Pin
LED Indicator
GC120
GC120A24-AD1
BATT CHARGER DESKTOP 27.2V 4.42A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
20 : $69.59400
Box
Box
Active
Desktop
Lead Acid, Lithium-Ion
24V
1
27.2V
4.42A
-
85 ~ 264VAC
120.2W
6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm)
Desktop
Rectangular Connector
LED Indicator
Showing
of 6

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.