Battery Chargers

Results: 3
Battery Cell Size
12V24V48V
Voltage - Nominal
14.4V28.8V57.6V
Charge Current - Max
10.5A21A35A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
HEP-600C
HEP-600C-48
BATT CHRGR ENCLOSED 57.6V 10.5A
MEAN WELL USA Inc.
240
In Stock
1 : $434.62000
Box
Box
Active
Enclosed
Lead Acid, Lithium-Ion
48V
1
57.6V
10.5A
-
90 ~ 305VAC, 127 ~ 431VDC
600W
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
Chassis Mount
Screw Terminal
LED Indicator
HEP-600C
HEP-600C-12
BATT CHARGER ENCLOSED 14.4V 35A
MEAN WELL USA Inc.
81
In Stock
1 : $462.70000
Box
Box
Active
Enclosed
Lead Acid, Lithium-Ion
12V
1
14.4V
35A
-
90 ~ 305VAC, 127 ~ 431VDC
600W
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
Chassis Mount
Screw Terminal
LED Indicator
HEP-600C
HEP-600C-24
BATT CHARGER ENCLOSED 28.8V 21A
MEAN WELL USA Inc.
5
In Stock
1 : $435.71000
Box
Box
Active
Enclosed
Lead Acid, Lithium-Ion
24V
1
28.8V
21A
-
90 ~ 305VAC, 127 ~ 431VDC
600W
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
Chassis Mount
Screw Terminal
LED Indicator
Showing
of 3

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.