Battery Chargers

Results: 2
Battery Cell Size
24V48V
Voltage - Nominal
24V48V
Charge Current - Max
55A110A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
DBU-3200
DBU-3200-24
BATT CHARGER ENCLOSED 24V 110A
MEAN WELL USA Inc.
97
In Stock
1 : $1,263.48000
Box
Box
Active
Enclosed
Lead Acid, Lithium-Ion
24V
1
24V
110A
-
90 ~ 264VAC, 127 ~ 370VDC
3200W
12.83" L x 4.21" W x 1.61" H (325.80mm x 107.00mm x 41.00mm)
Chassis Mount
Terminal Block
LED Indicator
DBU-3200
DBU-3200-48
BATT CHARGER ENCLOSED 48V 55A
MEAN WELL USA Inc.
25
In Stock
1 : $1,263.48000
Box
Box
Active
Enclosed
Lead Acid, Lithium-Ion
48V
1
48V
55A
-
90 ~ 264VAC, 127 ~ 370VDC
3200W
12.83" L x 4.21" W x 1.61" H (325.80mm x 107.00mm x 41.00mm)
Chassis Mount
Terminal Block
LED Indicator
Showing
of 2

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.