Battery Holders, Clips, Contacts

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Features
Height Above Board
Operating Temperature
103
103
BATTERY HOLDER COIN 20MM PC PIN
Keystone Electronics
20,476
In Stock
1 : $1.67000
Bulk
-
Bulk
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2016, 2020, 2025, 2032
PCB, Through Hole
PC Pin
-
0.235" (5.97mm)
-50°C ~ 145°C
500
500
BATTERY HOLDER COIN 12MM PC PIN
Keystone Electronics
20,690
In Stock
1 : $2.17000
Bulk
-
Bulk
Active
Coin Cell, Holder
Holder (Open)
Coin, 12.0mm
1
1216, 1220, 1225
PCB, Through Hole
PC Pin
-
0.180" (4.57mm)
-50°C ~ 145°C
BH600
BH600
BATTERY HOLDER COIN 16MM PC PIN
MPD (Memory Protection Devices)
178,717
In Stock
1 : $2.70000
Bulk
-
Bulk
Active
Coin Cell, Holder
Holder (Open)
Coin, 16.0mm
1
1620, 1632, F3 iButton®
PCB, Through Hole
PC Pin
-
0.330" (8.38mm)
-55°C ~ 180°C
502
502
BATTERY HOLDER COIN 16MM PC PIN
Keystone Electronics
6,893
In Stock
1 : $3.39000
Bulk
-
Bulk
Active
Coin Cell, Holder
Holder (Open)
Coin, 16.0mm
1
1612, 1616, 1620
PCB, Through Hole
PC Pin
-
0.285" (7.24mm)
-50°C ~ 145°C
BH-25E-1
BH-25E-1
BATTERY HOLDER COIN 20MM PC PIN
Adam Tech
1,330
In Stock
1 : $1.14000
Bulk
-
Bulk
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Through Hole
PC Pin
-
0.299" (7.60mm)
-25°C ~ 85°C
Showing
of 5

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.