Boxes

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
1591XXFL Series
1591XXLFLBK
BOX PLASTIC BLK 3.43"L X 2.28"W
Hammond Manufacturing
576
In Stock
5,092
Factory
1 : $13.20000
Bag
Bag
Active
Box
3.427" L x 2.279" W (87.05mm x 57.89mm)
1.604" (40.75mm)
7.81in² (50.4cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXMFLBK
BOX PLASTIC BLACK 3.4"L X 2.25"W
Hammond Manufacturing
203
In Stock
182
Factory
1 : $12.08000
Bag
Bag
Active
Box
3.395" L x 2.246" W (86.23mm x 57.05mm)
1.063" (27.00mm)
7.62in² (49.2cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXBFLBK
BOX PLASTIC BLK 4.48"L X 2.49"W
Hammond Manufacturing
172
In Stock
3,579
Factory
1 : $13.20000
Bag
Bag
Active
Box
4.481" L x 2.493" W (113.82mm x 63.32mm)
1.289" (32.74mm)
11.2in² (72cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXAFLGY
BOX PLASTIC GRAY 3.97"L X 2.02"W
Hammond Manufacturing
252
In Stock
312
Factory
1 : $12.08000
Bag
Bag
Active
Box
3.972" L x 2.023" W (100.89mm x 51.38mm)
1.053" (26.75mm)
8.04in² (51.9cm²)
Cover Included
ABS
Gray
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXTFLBK
BOX PLASTIC BLK 4.85"L X 3.28"W
Hammond Manufacturing
60
In Stock
447
Factory
1 : $21.95000
Bulk
Bulk
Active
Box
4.853" L x 3.278" W (123.27mm x 83.26mm)
2.392" (60.76mm)
15.9in² (103cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXAxFLBK
1591XXAFLBK
BOX PLASTIC BLK 3.97"L X 2.02"W
Hammond Manufacturing
96
In Stock
1,397
Factory
1 : $12.08000
Bag
Bag
Active
Box
3.972" L x 2.023" W (100.89mm x 51.38mm)
1.053" (26.75mm)
8.04in² (51.9cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXCFLBK
BOX PLASTIC BLK 4.78"L X 2.64"W
Hammond Manufacturing
33
In Stock
1,570
Factory
1 : $15.60000
Bag
Bag
Active
Box
4.781" L x 2.636" W (121.44mm x 66.95mm)
1.644" (41.76mm)
12.6in² (81cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXGFLBK
BOX PLASTIC BLK 4.82"L X 3.78"W
Hammond Manufacturing
8
In Stock
802
Factory
1 : $20.12000
Bag
Bag
Active
Box
4.821" L x 3.776" W (122.45mm x 95.91mm)
1.496" (38.00mm)
18.1in² (117cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXEFLGY
1591XXEFLGY
BOX PLASTIC GRAY 7.62"L X 4.47"W
Hammond Manufacturing
7
In Stock
311
Factory
1 : $26.73000
Bag
Bag
Active
Box
7.615" L x 4.465" W (193.42mm x 113.41mm)
2.470" (62.74mm)
34.0in² (219cm²)
Cover Included
ABS
Gray
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXEFLBK
BOX PLASTIC BLK 7.62"L X 4.47"W
Hammond Manufacturing
6
In Stock
748
Factory
1 : $26.73000
Bag
Bag
Active
Box
7.615" L x 4.465" W (193.42mm x 113.41mm)
2.470" (62.74mm)
34.0in² (219cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFFLBK
1591XXFFLBK
BOX PLASTIC BLACK 8.7"L X 5.91"W
Hammond Manufacturing
35
In Stock
830
Factory
1 : $34.17000
Bag
Bag
Active
Box
8.701" L x 5.906" W (221.01mm x 150.01mm)
2.500" (63.50mm)
51.4in² (332cm²)
Cover Included
ABS
Black
0.124" (3.15mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXFFLGY
BOX PLASTIC GRAY 8.7"L X 5.91"W
Hammond Manufacturing
25
In Stock
428
Factory
1 : $34.17000
Bag
Bag
Active
Box
8.701" L x 5.906" W (221.01mm x 150.01mm)
2.500" (63.50mm)
51.4in² (332cm²)
Cover Included
ABS
Gray
0.124" (3.15mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXSFLBK
BOX PLASTIC BLK 4.43"L X 3.33"W
Hammond Manufacturing
0
In Stock
617
Factory
Check Lead Time
1 : $20.12000
Bag
Bag
Active
Box
4.430" L x 3.332" W (112.52mm x 84.63mm)
1.732" (43.99mm)
14.7in² (95cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXDFLBK
BOX PLASTIC BLACK 6"L X 3.25"W
Hammond Manufacturing
4
In Stock
862
Factory
1 : $21.26000
Bag
Bag
Active
Box
6.001" L x 3.245" W (152.43mm x 82.42mm)
2.057" (52.25mm)
19.5in² (126cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXMFLGY
BOX PLASTIC GRAY 3.4"L X 2.25"W
Hammond Manufacturing
25
In Stock
3,436
Factory
1 : $12.08000
Bag
Bag
Active
Box
3.395" L x 2.246" W (86.23mm x 57.05mm)
1.063" (27.00mm)
7.62in² (49.2cm²)
Cover Included
ABS
Gray
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXBFLGY
BOX PLASTIC GRAY 4.48"L X 2.49"W
Hammond Manufacturing
25
In Stock
2,480
Factory
1 : $13.20000
Bag
Bag
Active
Box
4.481" L x 2.493" W (113.82mm x 63.32mm)
1.289" (32.74mm)
11.2in² (72cm²)
Cover Included
ABS
Gray
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXLFLGY
BOX PLASTIC GRAY 3.43"L X 2.28"W
Hammond Manufacturing
2
In Stock
641
Factory
1 : $13.20000
Bag
Bag
Active
Box
3.427" L x 2.279" W (87.05mm x 57.89mm)
1.604" (40.75mm)
7.81in² (50.4cm²)
Cover Included
ABS
Gray
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXCFLGY
1591XXCFLGY
BOX PLASTIC GRAY 4.78"L X 2.64"W
Hammond Manufacturing
1
In Stock
689
Factory
1 : $15.60000
Bag
Bag
Active
Box
4.781" L x 2.636" W (121.44mm x 66.95mm)
1.644" (41.76mm)
12.6in² (81cm²)
Cover Included
ABS
Gray
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXGFLGY
BOX PLASTIC GRAY 4.82"L X 3.78"W
Hammond Manufacturing
5
In Stock
438
Factory
1 : $20.12000
Bag
Bag
Active
Box
4.821" L x 3.776" W (122.45mm x 95.91mm)
1.496" (38.00mm)
18.1in² (117cm²)
Cover Included
ABS
Gray
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXDFLGY
BOX PLASTIC GRAY 6"L X 3.25"W
Hammond Manufacturing
1
In Stock
506
Factory
1 : $21.26000
Bag
Bag
Active
Box
6.001" L x 3.245" W (152.43mm x 82.42mm)
2.057" (52.25mm)
19.5in² (126cm²)
Cover Included
ABS
Gray
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXTFLGY
BOX PLASTIC GRAY 4.85"L X 3.28"W
Hammond Manufacturing
2
In Stock
298
Factory
1 : $21.95000
Bag
Bag
Active
Box
4.853" L x 3.278" W (123.27mm x 83.26mm)
2.392" (60.76mm)
15.9in² (103cm²)
Cover Included
ABS
Gray
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
1591XXFL Series
1591XXSFLGY
BOX PLASTIC GRAY 4.43"L X 3.33"W
Hammond Manufacturing
0
In Stock
600
Factory
Check Lead Time
1 : $20.12000
Bag
Bag
Active
Box
4.430" L x 3.332" W (112.52mm x 84.63mm)
1.732" (43.99mm)
14.7in² (95cm²)
Cover Included
ABS
Gray
0.079" (2.01mm)
Flame Retardant, Mounting Flange, PCB Supports
IP54
UL94 V-0
Showing
of 22

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.