Cable Pull Switches

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Maximum Cable Length
Features
Operating Force
Ingress Protection
Operating Temperature
44506-6520
ER1022-042MELR
CABLE PULL SWITCH 4NC 6A 120V
Omron Automation and Safety
2
In Stock
1 : $964.73000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
100m
Push Button Emergency Stop Switch
12746gf
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
44506-6520
ER1022-042NELR
CABLE PULL SWITCH 4NC 6A 120V
Omron Automation and Safety
5
In Stock
82
Factory
1 : $958.14000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch
-
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
44506-6420
ER1022-042NELL
CABLE PULL SWITCH 4NC 6A 120V
Omron Automation and Safety
1
In Stock
28
Factory
1 : $964.73000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch
-
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
CABLE PULL SWITCH 4NC 6A 120V
ER1022-042MLL
CABLE PULL SWITCH 4NC 6A 120V
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $971.94000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch, Status Indicator
12746gf
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
CABLE PULL SWITCH 4NC 6A 120V
ER1022-042MLR
CABLE PULL SWITCH 4NC 6A 120V
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $971.94000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch, Status Indicator
12746gf
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
CABLE PULL SWITCH 4NC 6A 120V
ER1022-042MELL
CABLE PULL SWITCH 4NC 6A 120V
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $985.70000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch, Status Indicator
12746gf
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
CABLE PULL SWITCH 4NC 6A 120V
ER1022-042MELRAC
CABLE PULL SWITCH 4NC 6A 120V
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $997.18000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch, Status Indicator
12746gf
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
CABLE PULL SWITCH 4NC 6A 120V
ER1022-042MELLAC
CABLE PULL SWITCH 4NC 6A 120V
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $1,020.09000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch, Status Indicator
12746gf
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
CABLE PULL SWITCH 4NC 6A 120V
ER1022-042NELRAC
CABLE PULL SWITCH 4NC 6A 120V
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $1,026.96000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch, Status Indicator
12746gf
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
0
In Stock
Check Lead Time
1 : $1,129.77000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch, Status Indicator
12746gf
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
CABLE PULL SWITCH 4NC 6A 120V
ER1022-042NELLAC
CABLE PULL SWITCH 4NC 6A 120V
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $1,166.20000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch, Status Indicator
12746gf
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
0
In Stock
Check Lead Time
1 : $1,166.20000
Bulk
Bulk
Active
6PST-4NC/2NO
On-Off, Off-On
6A (AC), 2.5A (DC)
120V
24V
-
Push Button Emergency Stop Switch, Status Indicator
12746gf
IP67 - Dust Tight, Waterproof
-25°C ~ 80°C
Showing
of 12

Cable Pull Switches


Cable Pull Switches can be activated by pulling, pushing, or a broken wire rope in any direction at any time to turn off power on a machine. The operating force is 3175gf, 5608gf, 10197gf, 12236 – 18354gf, 12746gf, 15295gf, 20394gf, and 30081 – 39768gf with a maximum cable length from 5m, 10m, 20m, 25m, 35m, 60m, 100m, and 130m.