Cable Supports and Fasteners

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
TL-600
TL-600
CBL CLIP TWIST LOCK NATURAL
Essentra Components
95,777
In Stock
1 : $0.27000
Bulk
Bulk
Active
Clip, Twist Lock
-
0.550" ~ 0.650" (13.97mm ~ 16.51mm)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
1.330" (33.78mm)
-
-
UL94 V-2
-
-
TL-950
TL-950
CBL CLIP TWIST LOCK NATURAL
Essentra Components
243,253
In Stock
1 : $0.30000
Bulk
Bulk
Active
Clip, Twist Lock
-
1.000" (25.40mm)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
1.700" (43.18mm)
-
-
UL94 V-2
-
-
TL-250
TL-250
CBL CLIP TWIST LOCK NATURAL
Essentra Components
18,255
In Stock
1 : $0.21000
Bulk
Bulk
Active
Clip, Twist Lock
-
0.200" ~ 0.300" (5.08mm ~ 7.62mm)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
0.900" (22.86mm)
-
-
UL94 V-2
-
-
TL-350
TL-350
CBL CLIP TWIST LOCK NATURAL
Essentra Components
19,089
In Stock
1 : $0.23000
Bulk
Bulk
Active
Clip, Twist Lock
-
0.300" ~ 0.400" (7.62mm ~ 10.16mm)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
1.030" (26.16mm)
-
-
UL94 V-2
-
-
TL-450
TL-450
CBL CLIP TWIST LOCK NATURAL
Essentra Components
27,037
In Stock
1 : $0.25000
Bulk
Bulk
Active
Clip, Twist Lock
-
0.400" ~ 0.500" (10.16mm ~ 12.70mm)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
1.200" (30.48mm)
-
-
UL94 V-2
-
-
TL-1125
TL-1125
CBL CLIP TWIST LOCK NATURAL
Essentra Components
4,902
In Stock
1 : $0.41000
Bulk
Bulk
Active
Clip, Twist Lock
-
1.187" (30.15mm)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
2.190" (55.63mm)
-
-
UL94 V-2
-
-
EXWHC2-500-01
EXWHC2-500-01
CBL CLIP P-TYPE NATURAL FASTENER
Essentra Components
6,841
In Stock
1 : $0.53000
Bulk
Bulk
Active
Clip, P-Type
Locking, Round
0.500" (12.70mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
1.181" (30.00mm)
0.394" (10.00mm)
-
0.157" (4.00mm)
0.063" (1.60mm)
UL94 V-2
-
-
TL-1750
TL-1750
CBL CLIP TWIST LOCK NATURAL
Essentra Components
950
In Stock
1 : $0.66000
Bulk
Bulk
Active
Clip, Twist Lock
-
1.812" (46.02mm)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
3.450" (87.63mm)
-
-
UL94 V-2
-
-
Showing
of 8

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.