Cable Supports and Fasteners

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
FC1.2K2
CBL CLIP FLAT GRAY FASTENER
HellermannTyton
2,055
In Stock
1 : $2.87000
Bulk
Bulk
Active
Clip, Flat
Hinged, Top Lock
1.200" (30.48mm)
Fastener
Polyamide (PA66), Nylon 6/6
Gray
1.610" (40.89mm)
0.750" (19.05mm)
0.510" ~ 0.660" (12.95mm ~ 16.76mm)
-
-
UL94 V-2
-
-
FC1.2AH4
CBL CLIP FLAT ADHESIVE FASTENER
HellermannTyton
225
In Stock
1 : $3.31000
Bulk
Bulk
Active
Clip, Flat
Hinged, Top Lock
1.200" (30.48mm)
Adhesive, Fastener
Polyamide (PA66), Nylon 6/6
Gray
1.610" (40.89mm)
0.750" (19.05mm)
0.510" ~ 0.660" (12.95mm ~ 16.76mm)
-
-
UL94 V-2
Acrylate, Polyurethane Based
-
FC2.2AH4
CBL CLIP FLAT ADHESIVE FASTENER
HellermannTyton
500
In Stock
500 : $2.23532
Bag
Bag
Active
Clip, Flat
Hinged, Top Lock
2.200" (55.88mm)
Adhesive, Fastener
Polyamide (PA66), Nylon 6/6
Gray
2.610" (66.29mm)
0.750" (19.05mm)
0.510" ~ 0.660" (12.95mm ~ 16.76mm)
-
-
UL94 V-2
Acrylate, Polyurethane Based
-
FC2.2H4
CBL CLIP FLAT GRAY FASTENER
HellermannTyton
0
In Stock
Check Lead Time
3,000 : $1.74943
Bulk
Bulk
Active
Clip, Flat
Hinged, Top Lock
2.200" (55.88mm)
Fastener
Polyamide (PA66), Nylon 6/6
Gray
2.610" (66.29mm)
0.750" (19.05mm)
0.510" ~ 0.660" (12.95mm ~ 16.76mm)
-
-
UL94 V-2
-
-
FC1.2AH4
CBL CLIP FLAT ADHESIVE FASTENER
HellermannTyton
0
In Stock
Check Lead Time
2,000 : $1.92023
Bulk
Bulk
Active
Clip, Flat
Hinged, Top Lock
1.200" (30.48mm)
Adhesive, Fastener
Polyamide (PA66), Nylon 6/6
Gray
1.610" (40.89mm)
0.750" (19.05mm)
0.510" ~ 0.660" (12.95mm ~ 16.76mm)
-
-
UL94 V-2
Acrylate, Polyurethane Based
-
FC2.2AH4
CBL CLIP FLAT ADHESIVE FASTENER
HellermannTyton
0
In Stock
Check Lead Time
3,000 : $2.01342
Bulk
Bulk
Active
Clip, Flat
Hinged, Top Lock
2.200" (55.88mm)
Adhesive, Fastener
Polyamide (PA66), Nylon 6/6
Gray
2.610" (66.29mm)
0.750" (19.05mm)
0.510" ~ 0.660" (12.95mm ~ 16.76mm)
-
-
UL94 V-2
Acrylate, Polyurethane Based
-
FC2.2H4
CBL CLIP FLAT GRAY FASTENER
HellermannTyton
0
In Stock
Check Lead Time
50 : $2.42000
Bulk
Bulk
Active
Clip, Flat
Hinged, Top Lock
2.200" (55.88mm)
Fastener
Polyamide (PA66), Nylon 6/6
Gray
2.610" (66.29mm)
0.750" (19.05mm)
0.510" ~ 0.660" (12.95mm ~ 16.76mm)
-
-
UL94 V-2
-
-
Showing
of 7

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.