Cable Ties - Holders and Mountings

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Size / Dimension
For Use With/Related Products
Material
Color
530909x00
530909100
CABLE TIE HLDR QUAD ADH NATURAL
Würth Elektronik
25,146
In Stock
1 : $0.48000
Bag
Bag
Active
Quad Opening
Adhesive
0.51" L x 0.51" W x 0.13" H (13.0mm x 13.0mm x 3.2mm)
Cable Ties
Nylon 6.6
Natural
530909x00
530911000
CABLE TIE HLDR QUAD ADH NATURAL
Würth Elektronik
8,592
In Stock
1 : $0.48000
Bag
Bag
Active
Quad Opening
Adhesive
1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm)
Cable Ties
Nylon 6.6
Natural
530909x00
530909000
CABLE TIE HLDR QUAD ADH NATURAL
Würth Elektronik
4,990
In Stock
1 : $0.48000
Bag
Bag
Active
Quad Opening
Adhesive
0.75" L x 0.75" W x 0.16" H (19.1mm x 19.1mm x 4.0mm)
Cable Ties
Nylon 6.6
Natural
530909x00
530909200
CABLE TIE HLDR QUAD ADH NATURAL
Würth Elektronik
2,391
In Stock
1 : $0.48000
Bag
Bag
Active
Quad Opening
Adhesive
0.79" L x 0.79" W x 0.17" H (20.1mm x 20.1mm x 4.2mm)
Cable Ties
Nylon 6.6
Natural
5331006030
5331006030
CABLE TIE HLDR QUAD SMD SILVER
Würth Elektronik
1,023
In Stock
1 : $0.85000
Cut Tape (CT)
1,500 : $0.52593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Quad Opening
Surface Mount
0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.0mm)
Cable Ties up to 0.157" (4.0mm) Width
Phosphor Bronze, Tin Plated
Silver
Showing
of 5

Cable Ties - Holders and Mountings


Cable Tie Holders and Mountings devices are designed to hold wire ties securely to another item. The types are dual opening, multiple opening, quad opening, signal opening, standard, triple opening, and 2-dual opening with the mounting types being adhesive, cable tie, clip on, edge mount, epoxy, magnetic, masonry screw, push in, push mount, rivet, screw, stud, staple, tie mount, torque mount, and weld stud mount.