Ceramic Capacitors

Results: 1,040
Series
-ECCECDECJECKECU-SECYGLHDKBPKGENS-ATSVS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Capacitance
0.1 pF0.2 pF0.3 pF0.4 pF0.5 pF0.55 pF0.6 pF0.7 pF0.8 pF0.9 pF1 pF1.1 pF
Tolerance
-20%, +80%±0.05pF±0.075pF±0.1pF±0.25pF±0.5pF±5%±10%±20%
Voltage - Rated
4V6.3V10V16V25V35V50V100V200V250V440VAC500V630V1000V (1kV)
Temperature Coefficient
C0G, NP0C0HC0JC0KSL/GPX5RX5SX6SX7RY5P (B)Y5U (E)Y5V (F)Z4V
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-30°C ~ 85°C-25°C ~ 100°C-25°C ~ 105°C-25°C ~ 125°C-25°C ~ 85°C
Features
-High Q, Low LossHigh VoltageLow ESL (Reverse Geometry)
Ratings
-X1, Y1X1, Y2Y1Y2
Applications
Bypass, DecouplingGeneral PurposeRF, Microwave, High FrequencySafety
Mounting Type
Surface Mount, MLCCThrough Hole
Package / Case
2-SMD0201 (0603 Metric)0402 (1005 Metric)0508 (1220 Metric)0603 (1608 Metric)0612 (1632 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)1812 (4532 Metric)Nonstandard SMDRadialRadial, Disc
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.049" L x 0.079" W (1.25mm x 2.00mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.063" L x 0.126" W (1.60mm x 3.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.175" L x 0.126" W (4.45mm x 3.20mm)0.197" L x 0.098" W (5.00mm x 2.50mm)0.224" L x 0.177" W (5.70mm x 4.50mm)
Height - Seated (Max)
0.118" (3.00mm)0.157" (4.00mm)0.217" (5.50mm)0.354" (9.00mm)0.394" (10.00mm)0.433" (11.00mm)0.453" (11.50mm)0.472" (12.00mm)0.512" (13.00mm)0.532" (13.50mm)0.551" (14.00mm)0.571" (14.50mm)
Thickness (Max)
0.013" (0.33mm)0.020" (0.50mm)0.022" (0.55mm)0.028" (0.70mm)0.035" (0.90mm)0.037" (0.95mm)0.049" (1.25mm)0.055" (1.40mm)0.071" (1.80mm)0.079" (2.00mm)0.087" (2.20mm)0.091" (2.30mm)0.098" (2.50mm)0.110" (2.80mm)
Lead Spacing
0.197" (5.00mm)0.295" (7.50mm)0.315" (8.00mm)0.394" (10.00mm)-
Lead Style
-Formed LeadsGull WingStraight
Stocking Options
Environmental Options
Media
Marketplace Product
1,040Results

Showing
of 1,040
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0
In Stock
5,000 : $0.08782
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
20 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.071" (1.80mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
4700 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
6800 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1800 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
0.1 µF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.037" (0.95mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
0.018 µF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
Multilayer Ceramic Chip Capacitors  0805  T.6
ECJ-2VC1H561J
CAP CER 560PF 50V C0G/NP0 0805
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
560 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1000 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1500 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
3300 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
5600 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
8200 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
2700 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
3900 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
10000 pF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
0.012 µF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
0.022 µF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
0.015 µF
±10%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
ECJ Series
ECJ-2VC1H101J
CAP CER 100PF 50V C0G/NP0 0805
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
100 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
ECJ Series
ECJ-2VC1H181J
CAP CER 180PF 50V C0G/NP0 0805
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
180 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
ECJ Series
ECJ-2VC1H121J
CAP CER 120PF 50V C0G/NP0 0805
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
120 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
ECJ Series
ECJ-2VC1H151J
CAP CER 150PF 50V C0G/NP0 0805
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
150 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
ECJ Series
ECJ-2VC1H221J
CAP CER 220PF 50V C0G/NP0 0805
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
220 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
ECJ Series
ECJ-2VC1H271J
CAP CER 270PF 50V C0G/NP0 0805
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
270 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
ECJ Series
ECJ-2VC1H331J
CAP CER 330PF 50V C0G/NP0 0805
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
330 pF
±5%
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.028" (0.70mm)
-
-
Showing
of 1,040

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.