Ceramic Capacitors

Results: 69
Stocking Options
Environmental Options
Media
Exclude
69Results
Applied FiltersRemove All

Showing
of 69
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
KC355LD72E564KH01L
CAP CER .22UF 1KV X7T 2220
Murata Electronics
2,767
In Stock
1 : $6.48000
Cut Tape (CT)
1,000 : $3.09289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±10%
1000V (1kV)
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
SMD, J-Lead
0.240" L x 0.201" W (6.10mm x 5.10mm)
0.154" (3.90mm)
-
-
J-Lead
650
In Stock
1 : $5.64000
Cut Tape (CT)
400 : $2.37670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.47 µF
±10%
630V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
KC355LD72E564KH01L
CAP CER .22UF 1KV X7T 2220
Murata Electronics
778
In Stock
1 : $6.48000
Cut Tape (CT)
400 : $3.26480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±10%
1000V (1kV)
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
SMD, J-Lead
0.240" L x 0.201" W (6.10mm x 5.10mm)
0.154" (3.90mm)
-
-
J-Lead
881
In Stock
1 : $7.85000
Cut Tape (CT)
200 : $4.28850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.2 µF
±20%
630V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.264" (6.70mm)
-
J-Lead
566
In Stock
1 : $7.85000
Cut Tape (CT)
500 : $4.08768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.2 µF
±20%
630V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.264" (6.70mm)
-
J-Lead
591
In Stock
1 : $8.32000
Cut Tape (CT)
400 : $4.38755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
630V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.197" (5.00mm)
-
J-Lead
KC355LD72E564KH01L
CAP CER .56UF 450V X7T 2220
Murata Electronics
320
In Stock
1 : $5.44540
Cut Tape (CT)
400 : $2.77345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.56 µF
±10%
450V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
SMD, J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
0.118" (3.00mm)
-
-
J-Lead
339
In Stock
1 : $8.90990
Cut Tape (CT)
200 : $4.97037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
450V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.264" (6.70mm)
-
J-Lead
K_2220 (5750 Metric)
CAP CER 2.2UF 250V X7T 2220
Murata Electronics
110
In Stock
1 : $8.91000
Cut Tape (CT)
500 : $4.69860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
250V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.264" (6.70mm)
-
J-Lead
KC355LD72E564KH01L
CAP CER .56UF 250V X7T 2220
Murata Electronics
1,998
In Stock
1 : $5.88000
Cut Tape (CT)
2,000 : $2.42620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.56 µF
±10%
250V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
SMD, J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
0.118" (3.00mm)
-
-
J-Lead
KC355LD72E564KH01L
CAP CER .56UF 450V X7T 2220
Murata Electronics
1,900
In Stock
1 : $5.88000
Cut Tape (CT)
2,000 : $2.42620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.56 µF
±10%
450V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
SMD, J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
0.118" (3.00mm)
-
-
J-Lead
KC355LD72E564KH01L
CAP CER .56UF 250V X7T 2220
Murata Electronics
397
In Stock
1 : $5.88000
Cut Tape (CT)
400 : $2.77348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.56 µF
±10%
250V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
SMD, J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
0.118" (3.00mm)
-
-
J-Lead
400
In Stock
1 : $5.21000
Cut Tape (CT)
400 : $2.53115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±10%
450V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
400
In Stock
1 : $5.41000
Cut Tape (CT)
400 : $2.64665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.15 µF
±10%
630V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
K_2220 (5750 Metric)
CAP CER 1UF 630V X7T SMD
Murata Electronics
723
In Stock
1 : $8.30000
Cut Tape (CT)
1,000 : $4.16833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
630V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.197" (5.00mm)
-
J-Lead
KC355LD72E564KH01L
CAP CER .13UF 1.25KV X7T 2220
Murata Electronics
0
In Stock
Check Lead Time
1 : $6.05000
Cut Tape (CT)
1,000 : $3.01403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.13 µF
±10%
1250V (1.25kV)
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
SMD, J-Lead
0.240" L x 0.201" W (6.10mm x 5.10mm)
0.154" (3.90mm)
-
-
J-Lead
KC355LD72E564KH01L
CAP CER .13UF 1.25KV X7T 2220
Murata Electronics
0
In Stock
Check Lead Time
1 : $6.05000
Cut Tape (CT)
400 : $3.01263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.13 µF
±10%
1250V (1.25kV)
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
SMD, J-Lead
0.240" L x 0.201" W (6.10mm x 5.10mm)
0.154" (3.90mm)
-
-
J-Lead
KC355LD7LQ224KV01K
CAP CER 0.22UF 630V X7T SMD TAB
Murata Electronics
0
In Stock
Check Lead Time
2,000 : $2.29808
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.22 µF
±10%
630V
X7T
-55°C ~ 125°C
High Voltage
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
0
In Stock
Check Lead Time
2,000 : $2.37569
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.33 µF
±10%
630V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
0
In Stock
Check Lead Time
2,000 : $2.37569
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.33 µF
±10%
450V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
K_2220 (5750 Metric)
CAP CER 0.22UF 450V X7T 2220
Murata Electronics
0
In Stock
Check Lead Time
2,000 : $2.37852
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.22 µF
±10%
450V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
K_2220 (5750 Metric)
CAP CER 0.47UF 450V X7T 2220
Murata Electronics
0
In Stock
Check Lead Time
2,000 : $2.43833
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.47 µF
±10%
450V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
K_2220 (5750 Metric)
CAP CER 0.47UF 250V X7T 2220
Murata Electronics
0
In Stock
Check Lead Time
2,000 : $2.44115
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.47 µF
±10%
250V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
K_2220 (5750 Metric)
CAP CER 0.1UF 630V X7T 2220
Murata Electronics
0
In Stock
Check Lead Time
2,000 : $2.48650
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.1 µF
±10%
630V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
K_2220 (5750 Metric)
CAP CER 0.15UF 630V X7T 2220
Murata Electronics
0
In Stock
Check Lead Time
2,000 : $2.48650
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.15 µF
±10%
630V
X7T
-55°C ~ 125°C
-
AEC-Q200
Automotive
-
Surface Mount, MLCC
Stacked SMD, 2 J-Lead
0.240" L x 0.209" W (6.10mm x 5.30mm)
-
0.118" (3.00mm)
-
J-Lead
Showing
of 69

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.