Chassis Mount Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : $22.48000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
255 In Stock | 1 : $10.29000 Bulk | Bulk | Active | 10 Ohms | ±1% | 7.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.600" L x 0.646" W (15.24mm x 16.41mm) | 0.335" (8.51mm) | Solder Lugs | Axial, Box | - | - | - | |||
2,013 In Stock | 1 : $13.23000 Bulk | Bulk | Active | 1 kOhms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
227 In Stock | 1 : $14.38000 Bulk | Bulk | Active | 2 Ohms | ±1% | 12.5W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
654 In Stock | 1 : $17.34000 Bulk | Bulk | Active | 40 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
106 In Stock | 1 : $18.77000 Bulk | Bulk | Active | 15 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
605 In Stock | 1 : $22.72000 Bulk | Bulk | Active | 20 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
173 In Stock | 1 : $24.08000 Bulk | Bulk | Active | 30 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
109 In Stock | 1 : $25.12000 Bulk | Bulk | Active | 2 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
110 In Stock | 1 : $39.86000 Bulk | Bulk | Active | 300 mOhms | ±1% | 50W | Wirewound | ±100ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
140 In Stock | 1 : $19.59000 Bulk | Bulk | Active | 150 Ohms | ±1% | 7.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.600" L x 0.646" W (15.24mm x 16.41mm) | 0.335" (8.51mm) | Solder Lugs | Axial, Box | - | - | - | |||
123 In Stock | 1 : $22.16000 Bulk | Bulk | Active | 10 Ohms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
125 In Stock | 1 : $15.48000 Bulk | Bulk | Active | 10 Ohms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
109 In Stock | 1 : $27.17000 Bulk | Bulk | Active | 15 kOhms | ±1% | 7.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.600" L x 0.646" W (15.24mm x 16.41mm) | 0.335" (8.51mm) | Solder Lugs | Axial, Box | - | - | - | |||
151 In Stock | 1 : $28.38000 Bulk | Bulk | Active | 15 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
120 In Stock | 1 : $18.76000 Bulk | Bulk | Active | 7.5 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
153 In Stock | 1 : $32.99000 Bulk | Bulk | Active | 10 mOhms | ±1% | 25W | Wirewound | - | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
110 In Stock | 1 : $39.95000 Bulk | Bulk | Active | 80 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
140 In Stock | 1 : $43.52000 Bulk | Bulk | Active | 8 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
70 In Stock | 1 : $13.16000 Bulk | Bulk | Active | 50 Ohms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
45 In Stock | 1 : $13.97000 Bulk | Bulk | Active | 12 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
39 In Stock | 1 : $15.44000 Bulk | Bulk | Active | 8 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
55 In Stock | 1 : $17.83000 Bulk | Bulk | Active | 880 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
89 In Stock | 1 : $18.01000 Bulk | Bulk | Active | 4 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
42 In Stock | 1 : $22.11000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - |