Vishay Dale Chassis Mount Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : $659.55000 Bulk | Bulk | Active | 100 Ohms | ±1% | 250W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant, Non-Inductive | Aluminum | Flanges | 4.500" L x 3.000" W (114.30mm x 76.20mm) | 2.219" (56.37mm) | Terminal Screw Type | Axial, Box | - | - | - | |||
104 In Stock | 1 : $12.76000 Bulk | Bulk | Active | 10 Ohms | ±1% | 7.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.600" L x 0.646" W (15.24mm x 16.41mm) | 0.335" (8.51mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,507 In Stock | 1 : $13.23000 Bulk | Bulk | Active | 1 kOhms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,068 In Stock | 1 : $13.25000 Bulk | Bulk | Active | 6 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
290 In Stock | 1 : $14.36000 Bulk | Bulk | Active | 100 Ohms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | - | - | |||
652 In Stock | 1 : $17.34000 Bulk | Bulk | Active | 40 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
108 In Stock | 1 : $17.49000 Bulk | Bulk | Active | 5 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
124 In Stock | 1 : $18.31000 Bulk | Bulk | Active | 8 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
106 In Stock | 1 : $20.17000 Bulk | Bulk | Active | 1 kOhms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
169 In Stock | 1 : $22.59000 Bulk | Bulk | Active | 10 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | - | - | |||
591 In Stock | 1 : $22.71827 Bulk | Bulk | Active | 20 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
131 In Stock | 1 : $24.08000 Bulk | Bulk | Active | 30 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
136 In Stock | 1 : $42.61000 Bulk | Bulk | Active | 100 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant, Non-Inductive | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
125 In Stock | 1 : $64.98000 Bulk | Bulk | Active | 200 mOhms | ±1% | 50W | Wirewound | - | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
46 In Stock | 1 : $98.62000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant, Non-Inductive | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
44 In Stock | 1 : $104.83000 Bulk | Bulk | Active | 50 mOhms | ±1% | 50W | Wirewound | - | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
36 In Stock | 1 : $307.21000 Bulk | Bulk | Active | 500 Ohms | ±1% | 250W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant, Non-Inductive | Aluminum | Flanges | 4.500" L x 3.000" W (114.30mm x 76.20mm) | 2.219" (56.37mm) | Terminal Screw Type | Axial, Box | - | - | - | |||
124 In Stock | 1 : $10.90000 Bulk | Bulk | Active | 60 Ohms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
101 In Stock | 1 : $10.90000 Bulk | Bulk | Active | 47 Ohms | ±1% | 12.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 0.750" L x 0.800" W (19.05mm x 20.32mm) | 0.405" (10.29mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
125 In Stock | 1 : $12.28000 Bulk | Bulk | Active | 60 Ohms | ±1% | 7.5W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 0.600" L x 0.646" W (15.24mm x 16.41mm) | 0.335" (8.51mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
150 In Stock | 1 : $12.67000 Bulk | Bulk | Active | 75 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
105 In Stock | 1 : $14.03000 Bulk | Bulk | Active | 20 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
214 In Stock | 1 : $14.25000 Bulk | Bulk | Active | 470 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
197 In Stock | 1 : $14.31000 Bulk | Bulk | Active | 500 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
112 In Stock | 1 : $14.31000 Bulk | Bulk | Active | 8 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 |