Chip Resistor - Surface Mount

Results: 875
Stocking Options
Environmental Options
Media
Exclude
875Results
Applied FiltersRemove All

Showing
of 875
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
24,779
In Stock
1 : $1.45000
Cut Tape (CT)
1,000 : $0.59167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 mOhms
±5%
1W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.122" W (6.35mm x 3.10mm)
0.033" (0.84mm)
2
-
46,180
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $0.71731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 mOhms
±1%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
128,728
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.08399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 mOhms
±1%
0.25W, 1/4W
Thick Film
Current Sense
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
13,432
In Stock
1 : $0.94000
Cut Tape (CT)
5,000 : $0.23474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
0.25W, 1/4W
Thick Film
Current Sense
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
7,228
In Stock
1 : $1.27000
Cut Tape (CT)
4,000 : $0.36169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 mOhms
±5%
1W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.122" W (6.35mm x 3.10mm)
0.033" (0.84mm)
2
-
3,844
In Stock
1 : $1.45000
Cut Tape (CT)
1,000 : $0.49198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 mOhms
±1%
0.5W, 1/2W
Thick Film
Current Sense
±600ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
18,989
In Stock
1 : $1.60000
Cut Tape (CT)
2,000 : $0.47489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 mOhms
±5%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
12,161
In Stock
1 : $1.60000
Cut Tape (CT)
4,000 : $0.53412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±5%
1W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.122" W (6.35mm x 3.10mm)
0.033" (0.84mm)
2
-
11,245
In Stock
1 : $1.60000
Cut Tape (CT)
2,000 : $0.47489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 mOhms
±5%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
10,870
In Stock
1 : $1.60000
Cut Tape (CT)
2,000 : $0.47489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240 mOhms
±5%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
4,138
In Stock
1 : $1.60000
Cut Tape (CT)
2,000 : $0.47489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 mOhms
±5%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
2,255
In Stock
1 : $1.69000
Cut Tape (CT)
4,000 : $0.47195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 mOhms
±1%
1W
Thick Film
Current Sense
±100ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.122" W (6.35mm x 3.10mm)
0.028" (0.70mm)
2
-
13,738
In Stock
1 : $1.73000
Cut Tape (CT)
1,000 : $0.56207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±1%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.028" (0.70mm)
2
-
17,372
In Stock
1 : $2.20000
Cut Tape (CT)
1,000 : $0.72686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
110 mOhms
±1%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
48,287
In Stock
1 : $2.14000
Cut Tape (CT)
1,000 : $0.63979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
180 mOhms
±1%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
40,437
In Stock
1 : $2.25000
Cut Tape (CT)
1,000 : $0.63979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240 mOhms
±1%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
3,363
In Stock
1 : $2.25000
Cut Tape (CT)
1,000 : $0.75270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 mOhms
±1%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
588
In Stock
1 : $2.14000
Cut Tape (CT)
1,000 : $0.75270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 mOhms
±1%
2W
Thick Film
Current Sense
±400ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.028" (0.70mm)
2
-
8,724
In Stock
1 : $2.18000
Cut Tape (CT)
1,000 : $0.72556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 mOhms
±1%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
2,840
In Stock
1 : $2.18000
Cut Tape (CT)
1,000 : $0.76271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 mOhms
±1%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
14,470
In Stock
1 : $2.83000
Cut Tape (CT)
1,000 : $0.96416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
2W
Thick Film
Current Sense
±200ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.033" (0.84mm)
2
-
4,211
In Stock
1 : $3.09000
Cut Tape (CT)
1,000 : $1.06063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 mOhms
±1%
2W
Thick Film
Current Sense
±300ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.028" (0.70mm)
2
-
3,680
In Stock
1 : $3.09000
Cut Tape (CT)
1,000 : $1.06063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82 mOhms
±1%
2W
Thick Film
Current Sense
±300ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
2512
0.250" L x 0.124" W (6.35mm x 3.15mm)
0.028" (0.70mm)
2
-
9,800
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.08509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
910 mOhms
±1%
0.25W, 1/4W
Thick Film
Current Sense
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
33,711
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.09278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
110 mOhms
±5%
0.125W, 1/8W
Thick Film
Current Sense
±300ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
Showing
of 875

Chip Resistor - Surface Mount


A chip resistor - surface mount (SMT) is a type of resistor designed for surface-mount technology, which allows electronic components to be mounted directly onto the surface of printed circuit boards (PCBs). These resistors are typically rectangular or cylindrical and are available in various sizes to fit different PCB layouts and design requirements.

Key features of chip resistors - surface mount include:

  • Compact Size: Their small size allows for high-density circuit designs, making them ideal for modern electronics where space is at a premium.
  • Ease of Assembly: Designed for automated placement, chip resistors streamline the manufacturing process, reducing assembly time and costs.
  • Reliability: With no leads to bend or break, SMT chip resistors offer enhanced mechanical stability and reliability.
  • Wide Range of Values: Available in various resistance values, tolerances, and power ratings to suit diverse application needs.
  • Thermal Performance: Good thermal conductivity helps in dissipating heat, ensuring stable performance in various operating conditions.

Chip resistor surface mount (SMT) composition types refer to the materials and manufacturing processes used to create these resistors. The main types include:

Thick Film Resistors:

  • Composition: Made by screen-printing a resistive paste (a mixture of ceramic and conductive materials) onto a ceramic substrate.
  • Characteristics: Cost-effective, widely used, and suitable for general-purpose applications. They offer good stability and are available in a wide range of resistance values.
  • Applications: Consumer electronics, automotive, industrial controls.

Thin Film Resistors:

  • Composition: Manufactured by depositing a very thin layer of resistive material (such as nickel-chromium) onto an insulating substrate through sputtering or evaporation.
  • Characteristics: Provide higher precision, better stability, and tighter tolerance compared to thick film resistors. They are also more expensive.
  • Applications: High-precision and high-reliability applications such as medical devices, instrumentation, and communication equipment.

Metal Film Resistors:

  • Composition: Similar to thin film resistors but generally involve a thicker layer of metal alloy deposited on a ceramic base.
  • Characteristics: Known for excellent accuracy, stability, and low noise. They offer better performance than thick film resistors but are less precise than thin film resistors.
  • Applications: Precision circuits, audio equipment, and various instrumentation.

Metal Element Resistors:

  • Composition: Consist of a metal oxide film, such as tin oxide, deposited on a ceramic substrate.
  • Characteristics: Offer good stability, high-temperature performance, and resistance to overloads and environmental factors. They are typically more robust than metal film resistors.
  • Applications: Power supplies, motor controls, and industrial equipment.

Carbon Film Resistors:

  • Composition: Made by depositing a thin layer of carbon onto a ceramic substrate.
  • Characteristics: Less stable and accurate compared to metal and oxide films but are cost-effective for general-purpose applications.
  • Applications: Low-cost consumer electronics, general-purpose circuits.

Each composition type offers distinct advantages and is chosen based on the specific requirements of the application, including factors like precision, stability, cost, and environmental conditions.

Applications for chip resistors - surface mount include consumer electronics, telecommunications, automotive systems, industrial equipment, and medical devices. Their compact form factor and reliable performance make them essential components in the design and manufacture of modern electronic circuits.