Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
906 In Stock | 1 : $5.51000 Cut Tape (CT) 1,000 : $2.00271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 mOhms | ±1% | 5W | Metal Film | Current Sense | ±40ppm/°C | -55°C ~ 155°C | Nonstandard | - | 0.272" L x 0.260" W (6.90mm x 6.60mm) | 0.138" (3.50mm) | 4 | - | |||
237 In Stock | 1 : $5.51000 Cut Tape (CT) 1,000 : $2.00271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 mOhms | ±1% | 5W | Metal Film | Current Sense | ±70ppm/°C | -55°C ~ 155°C | Nonstandard | - | 0.272" L x 0.260" W (6.90mm x 6.60mm) | 0.138" (3.50mm) | 4 | - | |||
764 In Stock | 1 : $5.51000 Cut Tape (CT) 1,000 : $2.00271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±1% | 5W | Metal Film | Current Sense | ±40ppm/°C | -55°C ~ 155°C | Nonstandard | - | 0.272" L x 0.260" W (6.90mm x 6.60mm) | 0.138" (3.50mm) | 4 | - | |||
0 In Stock Check Lead Time | 1 : $5.51000 Cut Tape (CT) 1,000 : $2.00271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 5W | Metal Film | Current Sense | ±70ppm/°C | -55°C ~ 155°C | Nonstandard | - | 0.272" L x 0.260" W (6.90mm x 6.60mm) | 0.138" (3.50mm) | 4 | - |