Eaton - Electronics Division Chip Resistor - Surface Mount

Results: 591
Stocking Options
Environmental Options
Media
Exclude
591Results
Applied FiltersRemove All

Showing
of 591
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
12,713
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.10112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400 mOhms
±1%
0.125W, 1/8W
Metal Film
Current Sense, Moisture Resistant
±200ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
16,159
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.10422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
700 mOhms
±1%
1W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
2
-
15,322
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.10704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 mOhms
±1%
1W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
2
-
14,174
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.10422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 mOhms
±1%
1W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
2
-
13,990
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.10768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500 mOhms
±1%
1W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
2
-
5,012
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.10647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 mOhms
±1%
1W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
2
-
3,600
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.10883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 mOhms
±1%
1W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
2
-
15,617
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.10845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
1W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
2
-
4,825
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.10883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 mOhms
±1%
1W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
2
-
4,401
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.11284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400 mOhms
±1%
1W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.026" (0.65mm)
2
-
2,998
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.13243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 mOhms
±1%
0.5W, 1/2W
Metal Foil
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
2
-
19,533
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.13240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400 mOhms
±1%
0.5W, 1/2W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±200ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
1,969
In Stock
1 : $0.60000
Cut Tape (CT)
4,000 : $0.17178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 mOhms
±1%
1W
Metal Foil
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.035" (0.90mm)
2
-
11,919
In Stock
1 : $0.62000
Cut Tape (CT)
4,000 : $0.16291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 mOhms
±1%
1W
Metal Foil
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.035" (0.90mm)
2
-
3,568
In Stock
1 : $0.62000
Cut Tape (CT)
4,000 : $0.16587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 mOhms
±1%
1W
Metal Foil
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.035" (0.90mm)
2
-
5,029
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.19029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 mOhms
±1%
1W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 170°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.031" (0.80mm)
2
-
4,448
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.19738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
1W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 170°C
1206 (3216 Metric)
-
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.031" (0.80mm)
2
-
3,019
In Stock
1 : $0.80000
Cut Tape (CT)
4,000 : $0.22380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
2W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.026" (0.65mm)
2
-
2,252
In Stock
1 : $0.80000
Cut Tape (CT)
4,000 : $0.22380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 mOhms
±1%
2W
Metal Film
Automotive AEC-Q200, Current Sense, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2512 (6332 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.026" (0.65mm)
2
-
1,321
In Stock
1 : $0.89000
Cut Tape (CT)
4,000 : $0.25229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 170°C
2512 (6332 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.031" (0.80mm)
2
-
5,639
In Stock
1 : $0.90000
Cut Tape (CT)
4,000 : $0.24743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 170°C
2512 (6332 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.043" (1.10mm)
2
-
4,504
In Stock
1 : $0.92000
Cut Tape (CT)
4,000 : $0.25370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 170°C
2512 (6332 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.043" (1.10mm)
2
-
3,865
In Stock
1 : $0.92000
Cut Tape (CT)
4,000 : $0.26145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 170°C
2512 (6332 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.031" (0.80mm)
2
-
1,450
In Stock
1 : $0.94000
Cut Tape (CT)
4,000 : $0.25795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
270 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 170°C
2512 (6332 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.043" (1.10mm)
2
-
4,140
In Stock
1 : $1.10000
Cut Tape (CT)
4,000 : $0.30625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
3W
Metal Element
Automotive AEC-Q200, Current Sense, Moisture Resistant
±50ppm/°C
-55°C ~ 170°C
2512 (6332 Metric)
-
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.043" (1.10mm)
2
-
Showing
of 591

Chip Resistor - Surface Mount


A chip resistor - surface mount (SMT) is a type of resistor designed for surface-mount technology, which allows electronic components to be mounted directly onto the surface of printed circuit boards (PCBs). These resistors are typically rectangular or cylindrical and are available in various sizes to fit different PCB layouts and design requirements.

Key features of chip resistors - surface mount include:

  • Compact Size: Their small size allows for high-density circuit designs, making them ideal for modern electronics where space is at a premium.
  • Ease of Assembly: Designed for automated placement, chip resistors streamline the manufacturing process, reducing assembly time and costs.
  • Reliability: With no leads to bend or break, SMT chip resistors offer enhanced mechanical stability and reliability.
  • Wide Range of Values: Available in various resistance values, tolerances, and power ratings to suit diverse application needs.
  • Thermal Performance: Good thermal conductivity helps in dissipating heat, ensuring stable performance in various operating conditions.

Chip resistor surface mount (SMT) composition types refer to the materials and manufacturing processes used to create these resistors. The main types include:

Thick Film Resistors:

  • Composition: Made by screen-printing a resistive paste (a mixture of ceramic and conductive materials) onto a ceramic substrate.
  • Characteristics: Cost-effective, widely used, and suitable for general-purpose applications. They offer good stability and are available in a wide range of resistance values.
  • Applications: Consumer electronics, automotive, industrial controls.

Thin Film Resistors:

  • Composition: Manufactured by depositing a very thin layer of resistive material (such as nickel-chromium) onto an insulating substrate through sputtering or evaporation.
  • Characteristics: Provide higher precision, better stability, and tighter tolerance compared to thick film resistors. They are also more expensive.
  • Applications: High-precision and high-reliability applications such as medical devices, instrumentation, and communication equipment.

Metal Film Resistors:

  • Composition: Similar to thin film resistors but generally involve a thicker layer of metal alloy deposited on a ceramic base.
  • Characteristics: Known for excellent accuracy, stability, and low noise. They offer better performance than thick film resistors but are less precise than thin film resistors.
  • Applications: Precision circuits, audio equipment, and various instrumentation.

Metal Element Resistors:

  • Composition: Consist of a metal oxide film, such as tin oxide, deposited on a ceramic substrate.
  • Characteristics: Offer good stability, high-temperature performance, and resistance to overloads and environmental factors. They are typically more robust than metal film resistors.
  • Applications: Power supplies, motor controls, and industrial equipment.

Carbon Film Resistors:

  • Composition: Made by depositing a thin layer of carbon onto a ceramic substrate.
  • Characteristics: Less stable and accurate compared to metal and oxide films but are cost-effective for general-purpose applications.
  • Applications: Low-cost consumer electronics, general-purpose circuits.

Each composition type offers distinct advantages and is chosen based on the specific requirements of the application, including factors like precision, stability, cost, and environmental conditions.

Applications for chip resistors - surface mount include consumer electronics, telecommunications, automotive systems, industrial equipment, and medical devices. Their compact form factor and reliable performance make them essential components in the design and manufacture of modern electronic circuits.