Circular Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : $1.95490 Bulk | Bulk | Active | Signal | Pin | 26 | 28 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
2 In Stock | 1 : $2.56000 Bulk | Bulk | Active | Signal | Pin | 20 | 20-22 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : $2.95710 Bulk | Bulk | Active | Signal | Socket | 20 | 22 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : $2.98520 Bulk | Bulk | Active | Signal | Pin | 16 | 18 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : $3.23530 Bulk | Bulk | Active | Signal | Socket | 26 | 28 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
4 In Stock | 1 : $3.68000 Bulk | Bulk | Active | Signal | Socket | 20 | 20-22 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : $4.43090 Bulk | Bulk | Active | Signal | Socket | 16 | 18 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - |