Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : $66.47000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
261 In Stock | 1 : $73.64000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
56 In Stock | 1 : $154.67000 Bulk | Bulk | Active | Plug, Male Pins | 32 | 18-32 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
224 In Stock | 1 : $37.62000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 12-8 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
201 In Stock | 1 : $40.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 10-6 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
351 In Stock | 1 : $53.36000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
429 In Stock | 1 : $76.27000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
150 In Stock | 1 : $78.92000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 14-12 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
35 In Stock | 1 : $93.98000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 12-10 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
48 In Stock | 1 : $96.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | 14-19 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
82 In Stock | 1 : $97.58000 Bulk | Bulk | Active | Plug, Male Pins | 19 | 16-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
1,095 In Stock | 1 : $111.65000 Bulk | Bulk | Active | Plug, Male Pins | 26 | 16-26 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
36 In Stock | 1 : $122.84000 Bulk | Bulk | Active | Receptacle, Female Sockets | 32 | 18-32 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
53 In Stock | 1 : $169.38000 Bulk | Bulk | Active | Plug, Female Sockets | 32 | 18-32 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
39 In Stock | 1 : $119.89000 Bulk | Bulk | Active | Plug, Female Sockets | 23 | 18-23 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
314 In Stock | 1 : $60.20000 Bulk | Bulk | Active | Receptacle, Male Pins | 19 | 14-19 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
41 In Stock | 1 : $126.68000 Bulk | Bulk | Active | Receptacle, Male Pins | 32 | 18-32 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
48 In Stock | 1 : $56.63000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 10-4 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
11 In Stock | 1 : $90.12000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 12-10 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 7.5A | 150VAC/DC | - | -40°C ~ 105°C | |||
18 In Stock | 1 : $108.92000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | 16-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
40 In Stock | 1 : $28.06000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 10-4 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
50 In Stock | 1 : $49.73000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 14-12 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
38 In Stock | 1 : $61.30000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 14-12 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
62 In Stock | 1 : $62.26000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 12-3 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C | |||
16 In Stock | 1 : $72.27000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 12-3 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 13A | 250VAC/DC | - | -40°C ~ 105°C |