Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $3.34000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 (Power) | - | - | - | - | Crimp | - | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyamide (PA), Nylon | - | Natural | - | UL94 V-0, UL94 V-2 | - | Unshielded | |||
3,832 In Stock | 1 : $7.47000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 1 (Power) | - | - | - | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP76 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
2,264 In Stock | 1 : $8.17000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | - | - | 7 | - | Crimp | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Keyed | - | Polyphenylene Sulfide (PPS) | - | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
4,219 In Stock | 1 : $9.31000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 1 (Power) | - | - | - | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP71 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
2,846 In Stock | 1 : $9.44000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | - | - | 17-14 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
193 In Stock | 1 : $9.45000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
40,065 In Stock | 1 : $9.60000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
888 In Stock | 1 : $10.01000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2,937 In Stock | 1 : $10.19000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 19 | - | - | 23-19 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,305 In Stock | 1 : $10.53000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 1 (Power) | - | - | - | - | Crimp | 4 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP71 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
1,243 In Stock | 1 : $10.53000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 13-9 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
6 In Stock 1,703 Marketplace | 1 : $10.90000 Bulk 20 : $7.54150 Bulk | Bulk Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2,419 In Stock | 1 : $11.28000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | - | - | 17-14 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
565 In Stock | 1 : $11.42000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 16 | - | - | 17-16 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
536 In Stock | 1 : $11.81000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
8,240 In Stock | 1 : $11.83000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,263 In Stock | 1 : $12.62000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
3,478 In Stock | 1 : $12.63000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 14 | - | - | 17-14 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | - | Thermoplastic | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
2,966 In Stock | 1 : $12.63000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | - | - | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,036 In Stock | 1 : $13.53000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 | - | - | 3-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | - | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
825 In Stock | 1 : $13.64000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (Power) | - | - | 17-3 | - | Crimp | - | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
3,615 In Stock | 1 : $14.01000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 37 | - | - | 23-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
3,076 In Stock | 1 : $14.10000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 11-9 | - | Crimp | 20 | Panel Mount | Flange | Threaded | Keyed | - | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,105 In Stock | 1 : $14.94000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | - | - | 9-96 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | - | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
1,455 In Stock | 1 : $15.37000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | - | - | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded |