Coaxial Connector (RF) Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
2337019-1
UMCC MICRO-COAX RECEPTACLE, GEN
TE Connectivity AMP Connectors
164,989
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.16686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
-
6 GHz
1
-
-
-
Copper Alloy
52,206
In Stock
1 : $0.42000
Cut Tape (CT)
4,500 : $0.38942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
White
-
Copper Alloy
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.