Common Mode Chokes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance @ Frequency
470 µH @ 100 kHz1 mH @ 100 kHz2.2 mH @ 100 kHz4.7 mH @ 100 kHz
Current Rating (Max)
400mA500mA700mA
DC Resistance (DCR) (Max)
300mOhm400mOhm700mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
50105C
50474C
CMC 470UH 700MA 2LN SMD
Murata Power Solutions Inc.
4,604
In Stock
1 : $1.59000
Cut Tape (CT)
1,000 : $1.59342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
470 µH @ 100 kHz
700mA
300mOhm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.366" L x 0.232" W (9.30mm x 5.90mm)
0.183" (4.65mm)
Horizontal, 4 J-Lead
3,973
In Stock
1 : $1.59000
Cut Tape (CT)
1,000 : $1.59342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1 mH @ 100 kHz
700mA
300mOhm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.366" L x 0.232" W (9.30mm x 5.90mm)
0.183" (4.65mm)
Horizontal, 4 J-Lead
50105C
50225C
CMC 2.2MH 500MA 2LN SMD
Murata Power Solutions Inc.
978
In Stock
1 : $1.59000
Cut Tape (CT)
1,000 : $1.59342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
2.2 mH @ 100 kHz
500mA
400mOhm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.366" L x 0.232" W (9.30mm x 5.90mm)
0.183" (4.65mm)
Horizontal, 4 J-Lead
50105C
50475C
CMC 4.7MH 400MA 2LN SMD
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : $1.59000
Cut Tape (CT)
1,000 : $1.59342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
4.7 mH @ 100 kHz
400mA
700mOhm
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.366" L x 0.232" W (9.30mm x 5.90mm)
0.183" (4.65mm)
Horizontal, 4 J-Lead
Showing
of 4

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.