Contactors (Electromechanical)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
AEV20E-B
AEV20E-BP
DC CONTACTOR 20A 12VDC COIL
Altran Magnetics, LLC
110
In Stock
1 : $37.37000
Box
Box
Active
Through Hole
12VDC
SPST-NO (DM) (1 Form X)
20 A
750VDC - Max
-
PC Pins
-40°C ~ 85°C
9 VDC
0.8 VDC
ASEV30-B
ASEV30-C
ASEV30 SERIES 30A DC CONTACTOR
Altran Magnetics, LLC
475
In Stock
1 : $63.74000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
30 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
18 VDC
2.4 VDC
ALEV50-B
ALEV50-C
ALEV50 SERIES 50A DC CONTACTOR
Altran Magnetics, LLC
357
In Stock
1 : $70.50000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100-C
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
131
In Stock
1 : $90.29000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100-CAN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
35
In Stock
1 : $116.85000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV50-B
ALEV50-CS
ALEV50 SERIES 50A DC CONTACTOR
Altran Magnetics, LLC
40
In Stock
1 : $70.50000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV50-B
ALEV50-E
ALEV50 SERIES 50A DC CONTACTOR
Altran Magnetics, LLC
26
In Stock
1 : $75.32000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
50 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
ALEV50-B
ALEV50-EA
ALEV50 SERIES 50A DC CONTACTOR
Altran Magnetics, LLC
18
In Stock
1 : $87.88000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
50 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
ALEV50-B
ALEV50-CASN
ALEV50 SERIES 50A DC CONTACTOR
Altran Magnetics, LLC
3
In Stock
1 : $96.57000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
13
In Stock
1 : $122.20000
Bulk
Bulk
Obsolete
Chassis Mount
24VDC
SPST-NO (1 Form A)
50 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16.8 VDC
2 VDC
Showing
of 10

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.