Contactors (Electromechanical)

Results: 24
Coil Voltage
12VDC24VDC48VDC
Features
-Auxiliary Contacts
Must Operate Voltage
8 VDC16 VDC33 VDC
Must Release Voltage
1.2 VDC2.4 VDC4.8 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
72
In Stock
300
Factory
1 : $127.49000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
135
In Stock
150
Factory
1 : $111.43000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
48
In Stock
300
Factory
1 : $113.15000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
34
In Stock
164
Factory
1 : $128.24000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
30
In Stock
90
Factory
1 : $137.95000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
38
In Stock
30
Factory
1 : $103.06000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
53
In Stock
180
Factory
1 : $137.22000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
30
In Stock
120
Factory
1 : $97.69000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
74
In Stock
90
Factory
1 : $102.07000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
29
In Stock
1 : $110.22000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
26
In Stock
120
Factory
1 : $117.34000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
29
In Stock
1 : $119.19000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
49
In Stock
60
Factory
1 : $136.04000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
19
In Stock
1 : $112.20000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
16
In Stock
480
Factory
1 : $111.08000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
49
In Stock
210
Factory
1 : $78.53000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
11
In Stock
210
Factory
1 : $101.04000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
22
In Stock
240
Factory
1 : $119.19000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
47
In Stock
1 : $121.43000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
46
In Stock
1 : $138.44000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
49
In Stock
1 : $148.39000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
39
In Stock
1 : $148.85000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
0
In Stock
Check Lead Time
1 : $111.08000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
0
In Stock
60
Factory
Check Lead Time
1 : $118.19000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
Showing
of 24

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.