Contactors (Electromechanical)

Results: 23
Coil Voltage
12 ~ 24VDC48 ~ 72VDC72VDC
Features
-Auxiliary ContactsAuxiliary Contacts, Economizer, Sealed - HermeticallyEconomizer, Sealed - Hermetically
Must Operate Voltage
9 VDC32 VDC48 VDC
Must Release Voltage
6 VDC18 VDC27 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
AEV250-F
AEV250-G
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
72
In Stock
1 : $156.82000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-FBN.jpg
AEV250-ME
DC CONTACTOR 500A 12-24VDC COIL
Altran Magnetics, LLC
39
In Stock
1 : $135.82000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-MC
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
28
In Stock
1 : $166.65000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-FN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
59
In Stock
1 : $173.80000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-F
AEV250-M
DC CONTACTOR 500A 12-24VDC COIL
Altran Magnetics, LLC
56
In Stock
1 : $153.15000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Economizer, Sealed - Hermetically
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-GN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
16
In Stock
1 : $168.88000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-F
AEV250-MP
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
23
In Stock
1 : $171.11000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-FBN.jpg
AEV250-MBN
DC CONTACTOR 500A 12-24VDC COIL
Altran Magnetics, LLC
16
In Stock
1 : $176.92000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-GAN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
8
In Stock
1 : $180.94000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-F
AEV250-GB
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
7
In Stock
1 : $168.88000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-F
AEV250-F
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
18
In Stock
1 : $162.63000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-F
AEV250-GA
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
2
In Stock
1 : $168.88000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-F
AEV250-FB
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
20
In Stock
1 : $173.80000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-F
AEV250-FA
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
20
In Stock
1 : $173.80000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-F
AEV250-FAN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
20
In Stock
1 : $185.86000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-FBN.jpg
AEV250-FBN
DC CONTACTOR 500A 72 VDC COIL
Altran Magnetics, LLC
19
In Stock
1 : $185.86000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
48 VDC
27 VDC
AEV250-FBN.jpg
AEV250-GBN
DC CONTACTOR 48-72 VDC COIL
Altran Magnetics, LLC
18
In Stock
1 : $185.86000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
AEV250-F
AEV250-MA
DC CONTACTOR 500A 12-24VDC AUX
Altran Magnetics, LLC
18
In Stock
1 : $165.41000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts, Economizer, Sealed - Hermetically
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-MN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
0
In Stock
Check Lead Time
1 : $164.86000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-MB
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
0
In Stock
Check Lead Time
1 : $164.86000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250-MAN
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
0
In Stock
Check Lead Time
1 : $176.92000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-GBN
AEV250-MNC
DC CONTACTOR 500A 12-24VDC COIL
Altran Magnetics, LLC
0
In Stock
Check Lead Time
20 : $178.26400
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-GBN
AEV250-GNC
DC CONTACTOR 500A 48-72VDC COIL
Altran Magnetics, LLC
0
In Stock
Check Lead Time
20 : $180.94500
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
Showing
of 23

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.