Contactors (Electromechanical)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock | 1 : $58.97000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 30 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 18 VDC | 2.4 VDC | |||
163 In Stock | 1 : $58.97000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 30 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC |