Contactors (Electromechanical)

Results: 24
Coil Voltage
12VDC24VDC48VDC
Features
-Auxiliary Contacts
Must Operate Voltage
8 VDC16 VDC33 VDC
Must Release Voltage
1.2 VDC2.4 VDC4.8 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
ALEV100-B
ALEV100-C
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
160
In Stock
1 : $83.55000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100-BA
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
60
In Stock
1 : $95.61000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
ALEV100-B
ALEV100-BAN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
52
In Stock
1 : $108.12000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
ALEV100-B
ALEV100-CN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
54
In Stock
1 : $95.61000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100-CA
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
50
In Stock
1 : $95.61000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100-BSN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
38
In Stock
1 : $95.61000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
ALEV100-B
ALEV100-BN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
31
In Stock
1 : $95.61000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
ALEV100-B
ALEV100-CAN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
50
In Stock
1 : $108.12000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100-ES
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
30
In Stock
1 : $89.36000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
ALEV100-B
ALEV100-CASN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
88
In Stock
1 : $108.12000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100-EAS
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
61
In Stock
1 : $100.26000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
ALEV100-B
ALEV100-EN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
49
In Stock
1 : $100.26000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
ALEV100-B
ALEV100-BASN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
41
In Stock
1 : $108.12000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
ALEV100-B
ALEV100-EAN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
34
In Stock
1 : $112.14000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
ALEV100-B
ALEV100-BS
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
100
In Stock
1 : $83.55000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
ALEV100-B
ALEV100-CS
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
34
In Stock
1 : $83.55000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100-E
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
11
In Stock
1 : $89.36000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
ALEV100-B
ALEV100-CSN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
21
In Stock
1 : $95.61000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100-CAS
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
8
In Stock
1 : $95.61000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100-BAS
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
9
In Stock
1 : $95.61000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
ALEV100-B
ALEV100-EA
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
24
In Stock
1 : $100.26000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
ALEV100-B
ALEV100-ESN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
20
In Stock
1 : $100.26000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
ALEV100-B
ALEV100-EASN
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
24
In Stock
1 : $112.14000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
ALEV100-B
ALEV100-B
RELAY CONTACTOR SPST-NO 100A 24V
Altran Magnetics, LLC
0
In Stock
Check Lead Time
30 : $83.54700
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
Showing
of 24

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.