Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 48
Series
XP3AXP3B
Packaging
-Bulk
Product Status
ActiveObsolete
Maximum Working Height
0.046" (1.18mm)0.096" (2.45mm)0.112" (2.85mm)0.116" (2.95mm)0.120" (3.05mm)0.163" (4.15mm)0.167" (4.25mm)0.171" (4.34mm)0.195" (4.95mm)0.203" (5.15mm)0.234" (5.94mm)0.274" (6.96mm)0.281" (7.15mm)
Recommended Working Height
0.039" (0.98mm)0.085" (2.15mm)0.096" (2.45mm)0.104" (2.65mm)0.152" (3.85mm)0.179" (4.55mm)0.183" (4.65mm)0.215" (5.45mm)0.254" (6.45mm)0.262" (6.65mm)
Minimum Working Height
0.037" (0.93mm)0.093" (2.35mm)-
Operating Force - Initial
8gf15gf25gf33gf
Plunger Size
0.002" ~ 0.008" (0.06mm ~ 0.20mm)0.002" ~ 0.015" (0.06mm ~ 0.38mm)0.003" ~ 0.008" (0.08mm ~ 0.20mm)0.003" ~ 0.018" (0.07mm ~ 0.046mm)0.003" ~ 0.023" (0.07mm ~ 0.58mm)0.003" ~ 0.030" (0.08mm ~ 0.75mm)0.003" ~ 0.035" (0.08mm ~ 0.90mm)0.004" ~ 0.008" (0.09mm ~ 0.20mm)0.070" ~ 0.200" (1.78mm ~ 5.08mm)
Mating Cycles
1000000-
Contact Finish Thickness
40.0µin (1.02µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
48Results

Showing
of 48
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
0
In Stock
460
Marketplace
10 : $13.97400
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.281" (7.15mm)
0.262" (6.65mm)
-
-
15gf
-
0.003" ~ 0.023" (0.07mm ~ 0.58mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
457
Marketplace
10 : $13.97400
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.203" (5.15mm)
0.183" (4.65mm)
-
-
15gf
-
0.003" ~ 0.018" (0.07mm ~ 0.046mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
452
Marketplace
10 : $13.97400
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.203" (5.15mm)
0.183" (4.65mm)
-
-
15gf
-
0.003" ~ 0.018" (0.07mm ~ 0.046mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
442
Marketplace
10 : $13.97400
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.195" (4.95mm)
0.179" (4.55mm)
-
-
15gf
-
0.002" ~ 0.015" (0.06mm ~ 0.38mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
362
Marketplace
10 : $13.97400
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.274" (6.96mm)
0.254" (6.45mm)
-
-
15gf
-
0.002" ~ 0.015" (0.06mm ~ 0.38mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
257
Marketplace
10 : $13.97400
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.163" (4.15mm)
0.152" (3.85mm)
-
-
15gf
-
0.002" ~ 0.015" (0.06mm ~ 0.38mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
50
Marketplace
30 : $4.63367
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.112" (2.85mm)
0.096" (2.45mm)
0.093" (2.35mm)
-
25gf
-
0.002" ~ 0.008" (0.06mm ~ 0.20mm)
-
1000000
Nickel Alloy
Gold
-
0
In Stock
50
Marketplace
30 : $4.63367
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.112" (2.85mm)
0.096" (2.45mm)
0.093" (2.35mm)
-
25gf
-
0.002" ~ 0.008" (0.06mm ~ 0.20mm)
-
1000000
Nickel Alloy
Gold
-
0
In Stock
50
Marketplace
30 : $4.63367
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.112" (2.85mm)
0.096" (2.45mm)
0.093" (2.35mm)
-
33gf
-
0.004" ~ 0.008" (0.09mm ~ 0.20mm)
-
1000000
Nickel Alloy
Gold
-
0
In Stock
32
Marketplace
30 : $4.63367
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.112" (2.85mm)
0.096" (2.45mm)
0.093" (2.35mm)
-
25gf
-
0.002" ~ 0.008" (0.06mm ~ 0.20mm)
-
1000000
Nickel Alloy
Gold
-
0
In Stock
12
Marketplace
10 : $19.78000
Bulk
Bulk
-
Obsolete
Probe Pin
Through Hole
0.096" (2.45mm)
0.085" (2.15mm)
-
-
15gf
-
0.003" ~ 0.023" (0.07mm ~ 0.58mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.234" (5.94mm)
0.215" (5.45mm)
-
-
15gf
-
0.002" ~ 0.015" (0.06mm ~ 0.38mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.116" (2.95mm)
0.104" (2.65mm)
-
-
15gf
-
0.070" ~ 0.200" (1.78mm ~ 5.08mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.167" (4.25mm)
0.152" (3.85mm)
-
-
15gf
-
0.003" ~ 0.018" (0.07mm ~ 0.046mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.096" (2.45mm)
0.085" (2.15mm)
-
-
15gf
-
0.003" ~ 0.023" (0.07mm ~ 0.58mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.120" (3.05mm)
0.104" (2.65mm)
-
-
15gf
-
0.003" ~ 0.023" (0.07mm ~ 0.58mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.171" (4.34mm)
0.152" (3.85mm)
-
-
15gf
-
0.003" ~ 0.023" (0.07mm ~ 0.58mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.096" (2.45mm)
0.085" (2.15mm)
-
-
15gf
-
0.003" ~ 0.030" (0.08mm ~ 0.75mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.096" (2.45mm)
0.085" (2.15mm)
-
-
15gf
-
0.003" ~ 0.035" (0.08mm ~ 0.90mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.116" (2.95mm)
0.104" (2.65mm)
-
-
15gf
-
0.003" ~ 0.018" (0.07mm ~ 0.046mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.281" (7.15mm)
0.262" (6.65mm)
-
-
15gf
-
0.003" ~ 0.018" (0.07mm ~ 0.046mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.096" (2.45mm)
0.085" (2.15mm)
-
-
15gf
-
0.003" ~ 0.023" (0.07mm ~ 0.58mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.281" (7.15mm)
0.262" (6.65mm)
-
-
15gf
-
0.003" ~ 0.023" (0.07mm ~ 0.58mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.203" (5.15mm)
0.183" (4.65mm)
-
-
15gf
-
0.003" ~ 0.018" (0.07mm ~ 0.046mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
0
In Stock
Obsolete
-
Obsolete
Probe Pin
Through Hole
0.281" (7.15mm)
0.262" (6.65mm)
-
-
15gf
-
0.003" ~ 0.018" (0.07mm ~ 0.046mm)
-
-
Nickel Alloy
Gold
40.0µin (1.02µm)
Showing
of 48

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.