Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 612
Stocking Options
Environmental Options
Media
Exclude
612Results

Showing
of 612
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
16,948
In Stock
1 : $0.75000
Cut Tape (CT)
9,000 : $0.39616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Oval - 0.079" L x 0.039" W x 0.004" H (2.00mm x 1.00mm x 0.10mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
89,266
In Stock
1 : $0.83000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.100" (2.54mm)
0.088" (2.24mm)
0.076" (1.93mm)
Circular - 0.072" (1.83mm)
30gf
115gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
29,018
In Stock
1 : $0.99000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.137" (3.48mm)
0.118" (3.00mm)
0.098" (2.50mm)
Circular - 0.072" (1.83mm) (TH)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
18,205
In Stock
1 : $0.99000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
11,089
In Stock
1 : $1.01000
Cut Tape (CT)
7,200 : $0.54451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
8,064
In Stock
1 : $1.01000
Cut Tape (CT)
2,000 : $0.59072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
22,650
In Stock
1 : $1.03000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.137" (3.48mm)
0.118" (3.00mm)
0.098" (2.50mm)
Circular - 0.072" (1.83mm)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
21,080
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.59866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H
-
-
-
-
-
Beryllium Copper
Gold
Flash
52,232
In Stock
1 : $1.05000
Cut Tape (CT)
4,000 : $0.58768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
41,172
In Stock
1 : $1.05000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
7,362
In Stock
1 : $1.05000
Cut Tape (CT)
5,125 : $0.57084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.045" (1.14mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
246,003
In Stock
1 : $1.07000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.085" (2.16mm)
0.178" (4.51mm)
0.150" (3.81mm)
Circular - 0.078" (1.98mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
33,570
In Stock
1 : $1.07000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.197" (5.00mm)
0.169" (4.30mm)
0.142" (3.60mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
20,548
In Stock
1 : $1.07000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.155" (3.94mm)
0.135" (3.44mm)
0.116" (2.94mm)
Circular - 0.072" (1.83mm)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
32,824
In Stock
1 : $1.08000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.217" (5.51mm)
0.189" (4.81mm)
0.162" (4.11mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
28,848
In Stock
1 : $1.10000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.236" (6.00mm)
0.208" (5.29mm)
0.181" (4.60mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
8,848
In Stock
1 : $1.10000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.217" (5.51mm)
0.189" (4.81mm)
0.162" (4.11mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
14,864
In Stock
1 : $1.12000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.236" (6.00mm)
0.208" (5.29mm)
0.181" (4.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
6,971
In Stock
1 : $1.21000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.174" (4.42mm)
0.146" (3.72mm)
0.119" (3.02mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
27,496
In Stock
1 : $1.23000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.091" (2.31mm)
0.071" (1.81mm)
0.052" (1.32mm)
Circular - 0.085" (2.16mm) (TH)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
8,083
In Stock
1 : $1.23000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.069" (1.71mm)
0.122" (3.09mm)
0.131" (3.34mm)
Circular - 0.078" (1.98mm) (TH)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
50,952
In Stock
1 : $1.24000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.255" (6.48mm)
0.228" (5.78mm)
0.200" (5.08mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
12,560
In Stock
1 : $1.28000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.206" (5.23mm)
0.166" (4.21mm)
0.126" (3.20mm)
Circular - 0.072" (1.83mm)
15gf
100gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
24,490
In Stock
1 : $1.30000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.315" (8.00mm)
0.287" (7.30mm)
0.260" (6.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
61,144
In Stock
1 : $1.31000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.255" (6.48mm)
0.228" (5.78mm)
0.200" (5.08mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 612

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.