4-SMD, Flat Lead, 3 Leads Crystals

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SSP-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
92,886
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.71568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
51,968
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.71568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
ABS13-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
69,305
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.76282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
CM130 Series
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
20,652
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.49258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
ECX-716.7 Series
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
230,792
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.71980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
FSXLF
CRYSTAL 32.7680KHZ 12.5PF SMD
Fox Electronics
142,436
In Stock
1 : $2.79000
Cut Tape (CT)
3,000 : $1.46532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
ECX-716.7 Series
CRYSTAL 32.7680KHZ 7PF SMD
ECS Inc.
33,063
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.83758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
0
In Stock
3,000 : $0.84989
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
0
In Stock
3,000 : $0.84989
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
0
In Stock
3,000 : $1.01987
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±5ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
0
In Stock
3,000 : $0.99153
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
0
In Stock
3,000 : $1.13318
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.268" L x 0.118" W (6.80mm x 3.00mm)
0.065" (1.65mm)
0
In Stock
3,000 : $1.58131
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
0
In Stock
150 : $0.78287
Bulk
Bulk
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
Showing
of 14

4-SMD, Flat Lead, 3 Leads Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.