Abracon LLC Crystals

Results: 5,914
Stocking Options
Environmental Options
Media
Exclude
5,914Results
Applied FiltersRemove All

Showing
of 5,914
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ABM_W Series
ABM11W-48.0000MHZ-7-B1U-T3
CRYSTAL 48.0000MHZ 7PF SMD
Abracon LLC
50,951
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.41863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±10ppm
±10ppm
7pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
HC-49/US
ABLS2-12.000MHZ-D4Y-T
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
45,494
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.34552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.130" (3.30mm)
HC-49/US
ABLS2-8.000MHZ-D4Y-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
12,958
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.35675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.130" (3.30mm)
4 SMD
ABM8G-24.000MHZ-18-D2Y-T
CRYSTAL 24.0000MHZ 18PF SMD
Abracon LLC
14,270
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.48856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
ABM8G-16.000MHZ-18-D2Y-T
CRYSTAL 16.0000MHZ 18PF SMD
Abracon LLC
29,341
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.49496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
ABM8-27.120MHZ-10-D1G-T
CRYSTAL 27.1200MHZ 10PF SMD
Abracon LLC
15,696
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.50055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-24.0000MHZ-8-B1U-T3
CRYSTAL 24.0000MHZ 8PF SMD
Abracon LLC
1,577
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.45670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
8pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ABS25 Series
ABS25-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
156,882
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.45172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
-
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.102" (2.60mm)
ABM10 SERIES
ABM10-166-12.000MHZ-T3
CRYSTAL 12.0000MHZ 8PF SMD
Abracon LLC
16,800
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.41292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±10ppm
±10ppm
8pF
125 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
4 SMD
ABM8G-25.000MHZ-18-D2Y-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
27,928
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.42591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ABM10AIG
ABM10AIG-12.000MHZ-4Z-T3
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
19,563
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.52740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
10pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2.55x2.05)
0.100" L x 0.081" W (2.55mm x 2.05mm)
0.026" (0.65mm)
ABM3 SERIES
ABM3-12.288MHZ-D2Y-T
CRYSTAL 12.2880MHZ 18PF SMD
Abracon LLC
44,340
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.56762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
ABM3-20.000MHZ-B2-T
CRYSTAL 20.0000MHZ 18PF SMD
Abracon LLC
16,595
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.56018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±20ppm
18pF
30 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
4 SMD
ABM8-272-T3
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
2,657
In Stock
1 : $0.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ABM3 SERIES
ABM3-16.000MHZ-D2Y-T
CRYSTAL 16.0000MHZ 18PF SMD
Abracon LLC
25,846
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.58623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
ABM3-25.000MHZ-D2Y-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
7,968
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.56389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
4 SMD
ABM8G-12.000MHZ-4Y-T3
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
20,483
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.49603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
120 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
ABM8G-14.7456MHZ-4Y-T3
CRYSTAL 14.7456MHZ 10PF SMD
Abracon LLC
9,952
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.50710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±30ppm
±30ppm
10pF
80 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
ABM8G-25.000MHZ-4Y-T3
CRYSTAL 25.0000MHZ 10PF SMD
Abracon LLC
8,551
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.53846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
10pF
60 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
ABM8G-106-12.000MHZ-T
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
3,554
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.66684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
10pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
4 SMD
ABM8-25.000MHZ-D2Y-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
10,789
In Stock
1 : $1.03000
Cut Tape (CT)
1,000 : $0.50615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
AB26TRQ-32.768KHZ-T
AB26TRQ-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
14,746
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.65779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
-
0.055" Dia x 0.205" L (1.40mm x 5.00mm)
0.058" (1.48mm)
4 SMD
ABM8W-16.0000MHZ-8-K1Z-T3
CRYSTAL 16.0000MHZ 8PF SMD
Abracon LLC
10,696
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.58455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±10ppm
8pF
70 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4 SMD
ABM8W-32.0000MHZ-8-K1Z-T3
CRYSTAL 32.0000MHZ 8PF SMD
Abracon LLC
5,341
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.53846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±50ppm
±10ppm
8pF
40 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ABS07 Series
ABS07-32.768KHZ-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
1,103,196
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.57533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
Showing
of 5,914

Abracon LLC Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.