Seiko Instruments Crystals

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SCX Series SC32S
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
86,447
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.47088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.033" (0.85mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
42,255
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.66935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
SSP-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
93,935
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.68082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
17,703
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.74607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.033" (0.85mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
50,409
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.86622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
SSP-T
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
46,070
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.68082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
VT-200-F SERIES
CRYSTAL 32.7680KHZ 12.5PF TH
Seiko Instruments
12,333
In Stock
1 : $0.62000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.074" Dia x 0.236" L (1.88mm x 6.00mm)
0.240" (6.10mm)
VT-200-F SERIES
CRYSTAL 32.7680KHZ 6PF TH
Seiko Instruments
44,183
In Stock
1 : $0.62000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
0.074" Dia x 0.236" L (1.88mm x 6.00mm)
0.240" (6.10mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 9PF SMD
Seiko Instruments
5,440
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.74607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.033" (0.85mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
34,191
In Stock
1 : $1.66000
Cut Tape (CT)
5,000 : $1.09298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
SSP-T
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
0
In Stock
3,000 : $0.80849
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
22,683
In Stock
1 : $2.16000
Cut Tape (CT)
5,000 : $1.15755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.050" L x 0.041" W (1.27mm x 1.05mm)
0.020" (0.50mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
1,298
In Stock
1 : $1.66000
Cut Tape (CT)
5,000 : $1.09298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
21,210
In Stock
1 : $2.16000
Cut Tape (CT)
5,000 : $1.41478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.050" L x 0.041" W (1.27mm x 1.05mm)
0.020" (0.50mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 9PF SMD
Seiko Instruments
22,017
In Stock
1 : $2.16000
Cut Tape (CT)
5,000 : $1.41478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.050" L x 0.041" W (1.27mm x 1.05mm)
0.020" (0.50mm)
SSP-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
0
In Stock
3,000 : $0.80849
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
0
In Stock
3,000 : $0.94324
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
CRYSTAL 32.7680KHZ 9PF SMD
Seiko Instruments
6,553
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.68082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
SSP-T
CRYSTAL 32.7680KHZ 12.5PF SMD
Seiko Instruments
0
In Stock
3,000 : $0.97019
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±5ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Lead, 3 Leads
0.264" L x 0.059" W (6.70mm x 1.50mm)
0.055" (1.40mm)
SSP-T
CRYSTAL 32.7680KHZ 9PF SMD
Seiko Instruments
4,752
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.76016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
9pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
Showing
of 20

Seiko Instruments Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.