Current Sense Transformers

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
AS 100 series
AS-100
CURR SENSE XFMR 1:50 T/H
Amgis, LLC
700
In Stock
1 : $5.81000
Tray
Tray
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
-
6 mH
175VµS
1:50
-
600mOhm Max
-
Through Hole
0.677" L x 0.375" W (17.20mm x 9.53mm)
0.803" (20.40mm)
PC Pin
T60404E4626X502
T60404E4626X502
CURR SENSE XFMR 1:2500 100A TH
VACUUMSCHMELZE
4,917
In Stock
1 : $8.03000
Box
-
Box
Active
50Hz
Non-Invasive (Solid Core)
100 A
102 H
-
1:2500
2500:1
41.7Ohm
-
Through Hole
1.339" L x 0.551" W (34.00mm x 14.00mm)
1.339" (34.00mm)
PC Pin
AX-0500
AX-0500
CURR SENSE XFMR 5A T/H
Talema Group LLC
3,498
In Stock
1 : $8.12000
Tray
Tray
Active
50Hz ~ 60Hz
Non-Invasive (Solid Core)
5 A
-
-
-
500:1
-
-
Through Hole
0.677" L x 0.375" W (17.20mm x 9.53mm)
0.803" (20.40mm)
PC Pin
AC-1005, 1010, 1015, 1020
AC1020
CURR SENSE XFMR 20A T/H
Talema Group LLC
1,581
In Stock
1 : $9.63000
Box
Box
Active
50/60Hz
Non-Invasive (Solid Core)
20 A
-
-
-
1000:1
41.8Ohm
-
Through Hole
0.937" L x 0.438" W (23.80mm x 11.12mm)
0.937" (23.80mm)
PC Pin
AC10(05,10,15,20)
AC1015
CURR SENSE XFMR 15A T/H
Talema Group LLC
1,409
In Stock
1 : $9.63000
Tray
Tray
Active
50/60Hz
Non-Invasive (Solid Core)
15 A
-
-
-
1000:1
41.8Ohm
-
Through Hole
0.937" L x 0.438" W (23.80mm x 11.12mm)
0.937" (23.80mm)
PC Pin
T60404E4626X502
T60404E4622X501
CURR SENSE XFMR 2000:1 20A TH
VACUUMSCHMELZE
9,497
In Stock
1 : $6.04000
Box
-
Box
Active
50Hz ~ 60Hz
Non-Invasive (Solid Core)
20 A
110 H
-
1:2000
2000:1
126Ohm
-
Through Hole
0.965" L x 0.484" W (24.50mm x 12.30mm)
0.994" (25.25mm)
PC Pin
PA3206NL
PA3206NL
CURR XFMR ROGOWSKI COIL 40A CHAS
Pulse Electronics
10,220
In Stock
1 : $7.55000
Tray
Tray
Active
50/60Hz
Non-Invasive (Solid Core)
40 A
1.14 mH
-
Rogowski Coil
-
54Ohm Max
-
Chassis Mount
1.181" L x 0.563" W (30.00mm x 14.30mm)
1.220" (31.00mm)
Wire Leads
56050C
56300C
CURR SENSE XFMR 10A T/H
Murata Power Solutions Inc.
75
In Stock
1 : $2.88000
Tube
Tube
Active
20kHz ~ 200kHz
Non-Invasive (Solid Core)
10 A
-
-
-
300:1
5.73mOhm Primary, 8.59mOhm Secondary
-
Through Hole
0.661" L x 0.350" W (16.79mm x 8.89mm)
0.795" (20.19mm)
PC Pin
PE-51688NL
PE-51688NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
0
In Stock
41
Marketplace
Check Lead Time
1 : $5.95000
Tray
30 : $4.54833
Tray
Tray
Tray
Active
20kHz ~ 200kHz
Invasive
20 A
80 mH
-
-
200:1
200Ohm Primary, 4.5Ohm Secondary
-
Through Hole
0.670" L x 0.390" W (17.01mm x 9.90mm)
0.800" (20.32mm)
PC Pin
AC10(05,10,15,20)
AC1005
CURR SENSE XFMR 5A T/H
Talema Group LLC
0
In Stock
Check Lead Time
1 : $9.02000
Tray
Tray
Active
50/60Hz
Non-Invasive (Solid Core)
5 A
-
-
-
1000:1
41.8Ohm
-
Through Hole
0.937" L x 0.438" W (23.80mm x 11.12mm)
0.937" (23.80mm)
PC Pin
Showing
of 10

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).