Current Sense Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,265 In Stock | 1 : $3.13000 Cut Tape (CT) 1,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 2 mH | - | 1:100 | - | 7mOhm Primary, 5.6Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
388 In Stock | 1 : $3.13000 Cut Tape (CT) 1,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 50kHz ~ 500kHz | Invasive | 8 mH | - | 1:200 | - | 7mOhm Primary, 34Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
2,696 In Stock | 1 : $3.13000 Cut Tape (CT) 1,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 500 µH | - | 1:50 | - | 7mOhm Primary, 1.75Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
2,599 In Stock | 1 : $3.13000 Cut Tape (CT) 1,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 80 µH | - | 1:20 | - | 7mOhm Primary, 550mOhm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
995 In Stock | 1 : $3.13000 Cut Tape (CT) 1,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 320 µH | - | 1:40 | - | 7mOhm Primary, 1.1Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
384 In Stock | 1 : $3.13000 Cut Tape (CT) 1,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 180 µH | - | 1:30 | - | 7mOhm Primary, 850mOhm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) | Active | 50kHz ~ 500kHz | Invasive | 720 µH | - | 1:60 | - | 7mOhm Primary, 2.2Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) | Active | 50kHz ~ 500kHz | Invasive | 980 µH | - | 1:70 | - | 7mOhm Primary, 4.5Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) | Active | 50kHz ~ 500kHz | Invasive | 3 mH | - | 1:125 | - | 7mOhm Primary, 7.5Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1,000 : $1.28775 Tape & Reel (TR) | Tape & Reel (TR) | Active | 50kHz ~ 500kHz | Invasive | 4.5 mH | - | 1:150 | - | 7mOhm Primary, 17.5Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing |