Current Sense Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,177 In Stock | 1 : $7.26000 Cut Tape (CT) 300 : $4.12780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 14.8 mH | - | 1:1:100 | - | 1.15mOhm Primary, 930mOhm Secondary | - | Surface Mount | 0.495" L x 0.490" W (12.57mm x 12.45mm) | 0.280" (7.11mm) | - | |||
884 In Stock | 1 : $6.65000 Tube | Tube | Active | 50kHz ~ 500kHz | Invasive | 3.8 mH | - | 1:1:50 | - | 1.15mOhm Primary, 380mOhm Secondary | - | Surface Mount | 0.495" L x 0.490" W (12.57mm x 12.45mm) | 0.280" (7.11mm) | - | |||
836 In Stock | 1 : $6.65000 Cut Tape (CT) 300 : $3.78383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 59.2 mH | - | 1:1:200 | - | 1.15mOhm Primary, 3.9Ohm Secondary | - | Surface Mount | 0.495" L x 0.490" W (12.57mm x 12.45mm) | 0.280" (7.11mm) | - | |||
870 In Stock | 1 : $7.26000 Tube | Tube | Active | 50kHz ~ 500kHz | Invasive | 14.8 mH | - | 1:1:100 | - | 1.15mOhm Primary, 930mOhm Secondary | - | Surface Mount | 0.495" L x 0.490" W (12.57mm x 12.45mm) | 0.280" (7.11mm) | - | |||
593 In Stock | 1 : $6.65000 Cut Tape (CT) 300 : $3.72237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 3.8 mH | - | 1:1:50 | - | 1.15mOhm Primary, 380mOhm Secondary | - | Surface Mount | 0.495" L x 0.490" W (12.57mm x 12.45mm) | 0.280" (7.11mm) | - | |||
0 In Stock Check Lead Time | 960 : $3.55449 Tube | Tube | Active | 50kHz ~ 500kHz | Invasive | 59.2 mH | - | 1:1:200 | - | 1.15mOhm Primary, 3.9Ohm Secondary | - | Surface Mount | 0.495" L x 0.490" W (12.57mm x 12.45mm) | 0.280" (7.11mm) | - |