Current Sense Transformers

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Frequency Range
20kHz ~ 1MHz50kHz ~ 1MHz
Inductance
80 µH180 µH320 µH500 µH720 µH980 µH2 mH
Turns Ratio - Primary:Secondary
1:1001:201:301:401:501:601:70
DC Resistance (DCR)
0.75mOhm Primary, 1.14Ohm Secondary Max0.75mOhm Primary, 1.5Ohm Secondary0.75mOhm Primary, 2.5Ohm Secondary Max0.75mOhm Primary, 4.75Ohm Secondary0.75mOhm Primary, 5.5Ohm Secondary0.75mOhm Primary, 550mOhm Secondary Max0.75mOhm Primary, 870mOhm Secondary Max
Size / Dimension
0.284" L x 0.330" W (7.21mm x 8.38mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
PA1005.100NLT
PA1005.100NLT
CURR SENSE XFMR 1:100 20A SMD
Pulse Electronics
13,624
In Stock
1 : $4.29000
Cut Tape (CT)
900 : $2.55424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kHz ~ 1MHz
Invasive
20 A
2 mH
-
1:100
-
0.75mOhm Primary, 5.5Ohm Secondary
-
Surface Mount
0.284" L x 0.330" W (7.21mm x 8.38mm)
0.217" (5.50mm)
Gull Wing
PA1005.100NLT
PA1005.050NLT
CURR SENSE XFMR 1:50 20A SMD
Pulse Electronics
19,168
In Stock
1 : $3.00000
Cut Tape (CT)
900 : $1.82423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kHz ~ 1MHz
Invasive
20 A
500 µH
-
1:50
-
0.75mOhm Primary, 1.5Ohm Secondary
-
Surface Mount
0.284" L x 0.330" W (7.21mm x 8.38mm)
0.217" (5.50mm)
Gull Wing
PA1005.100NLT
PA1005.070NLT
CURR SENSE XFMR 1:70 20A SMD
Pulse Electronics
570
In Stock
1 : $4.90000
Cut Tape (CT)
900 : $2.30310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kHz ~ 1MHz
Invasive
20 A
980 µH
-
1:70
-
0.75mOhm Primary, 4.75Ohm Secondary
-
Surface Mount
0.284" L x 0.330" W (7.21mm x 8.38mm)
0.217" (5.50mm)
Gull Wing
PA1005.030NL
PA1005.060NL
CURR SENSE XFMR 1:60 20A SMD
Pulse Electronics
0
In Stock
Check Lead Time
1,800 : $1.99630
Tray
Tray
Active
20kHz ~ 1MHz
Invasive
20 A
720 µH
-
1:60
-
0.75mOhm Primary, 2.5Ohm Secondary Max
-
Surface Mount
-
0.217" (5.50mm)
Gull Wing
PA1005.030NL
PA1005.040NL
CURR SENSE XFMR 1:40 20A SMD
Pulse Electronics
0
In Stock
Check Lead Time
1,800 : $1.99630
Tray
Tray
Active
20kHz ~ 1MHz
Invasive
20 A
320 µH
-
1:40
-
0.75mOhm Primary, 1.14Ohm Secondary Max
-
Surface Mount
-
0.217" (5.50mm)
Gull Wing
PA1005.030NL
PA1005.030NL
CURR SENSE XFMR 1:30 20A SMD
Pulse Electronics
0
In Stock
Check Lead Time
1,800 : $1.99630
Tray
Tray
Active
20kHz ~ 1MHz
Invasive
20 A
180 µH
-
1:30
-
0.75mOhm Primary, 870mOhm Secondary Max
-
Surface Mount
-
0.217" (5.50mm)
Gull Wing
PA1005.020NL
PA1005.020NL
CURR SENSE XFMR 1:20 20A SMD
Pulse Electronics
0
In Stock
Check Lead Time
1,800 : $1.99630
Tray
Tray
Active
20kHz ~ 1MHz
Invasive
20 A
80 µH
-
1:20
-
0.75mOhm Primary, 550mOhm Secondary Max
-
Surface Mount
-
0.217" (5.50mm)
Gull Wing
Showing
of 7

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).