Current Sense Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
525 In Stock | 1 : $37.90000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 120 A | - | 3000:1 | 3000:1 | - | - | Chassis Mount | 1.445" L x 0.906" W (36.70mm x 23.00mm) | 1.693" (43.00mm) | Wire Leads with Connector | |||
69 In Stock | 1 : $27.38000 Box | Box | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 80 A | - | 3000:1 | 3000:1 | - | - | Chassis Mount | 0.078" L x 0.050" W (35.30mm x 22.90mm) | 0.827" (37.50mm) | Wire Leads with Connector | |||
88 In Stock | 1 : $27.52000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 30 A | - | - | - | - | - | Chassis Mount | 1.134" L x 0.764" W (28.80mm x 19.40mm) | 1.114" (28.30mm) | Wire Leads with Connector | |||
44 In Stock | 1 : $86.57000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 250 A | - | - | 2000:1 | - | - | Chassis Mount | 2.276" L x 1.220" W (57.80mm x 31.00mm) | 2.161" (54.90mm) | Wire Leads with Connector |