Current Sensors

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Sensing
2.5A5A
Sensitivity
200mv/A400mV/A800mV/A
Accuracy
±2%±3%-
Polarization
BidirectionalUnidirectional
Package / Case
8-SOIC (0.154", 3.90mm Width)12-PowerWFQFN
Supplier Device Package
8-SOIC12-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
12-QFN
ACS70331EESATR-2P5U3
HIGH SENSITIVITY, 1 MHZ, GMR-BAS
Allegro MicroSystems
17,278
In Stock
1 : $4.95000
Cut Tape (CT)
1,500 : $2.28401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
2.5A
1
Voltage
800mV/A
DC ~ 1MHz
±0.2%
±2%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Unidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
12-QFN
ACS70331EESATR-005B3
HIGH SENSITIVITY, 1 MHZ, GMR-BAS
Allegro MicroSystems
15,581
In Stock
1 : $4.95000
Cut Tape (CT)
1,500 : $2.28401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
5A
1
Voltage
200mv/A
DC ~ 1MHz
±0.2%
±2%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Bidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
8 SOIC
ACS70331EOLCTR-2P5U3
HIGH SENSITIVITY, GMR-BASED CURR
Allegro MicroSystems
13,259
In Stock
1 : $5.24000
Cut Tape (CT)
3,000 : $2.24301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
2.5A
1
Voltage
800mV/A
DC ~ 1MHz
±0.2%
-
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
12-QFN
ACS70331EESATR-2P5B3
HIGH SENSITIVITY, 1 MHZ, GMR-BAS
Allegro MicroSystems
9,858
In Stock
1 : $4.91000
Cut Tape (CT)
1,500 : $2.28401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
2.5A
1
Voltage
400mV/A
DC ~ 1MHz
±0.2%
±2%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Bidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
12-QFN
ACS70331EESATR-005U3
HIGH SENSITIVITY, 1 MHZ, GMR-BAS
Allegro MicroSystems
4,413
In Stock
1 : $4.95000
Cut Tape (CT)
1,500 : $2.28401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
5A
1
Voltage
400mV/A
DC ~ 1MHz
±0.2%
±2%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Unidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
8 SOIC
ACS70331EOLCTR-005B3
HIGH SENSITIVITY, GMR-BASED CURR
Allegro MicroSystems
7,489
In Stock
1 : $5.24000
Cut Tape (CT)
3,000 : $2.24301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
5A
1
Voltage
200mv/A
DC ~ 1MHz
±0.2%
±3%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS70331EOLCTR-005U3
HIGH SENSITIVITY, GMR-BASED CURR
Allegro MicroSystems
6,000
In Stock
1 : $5.24000
Cut Tape (CT)
3,000 : $2.24301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
5A
1
Voltage
400mV/A
DC ~ 1MHz
±0.2%
-
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS70331EOLCTR-2P5B3
HIGH SENSITIVITY, GMR-BASED CURR
Allegro MicroSystems
5,988
In Stock
1 : $5.24000
Cut Tape (CT)
3,000 : $2.04176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
2.5A
1
Voltage
400mV/A
DC ~ 1MHz
±0.2%
-
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 8

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.