GMR Current Sensors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
12-QFN
CURRENT SENSOR GMR 5A 12-QFN
Allegro MicroSystems
10,279
In Stock
1 : $3.72000
Cut Tape (CT)
1,500 : $2.36398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
5A
1
Voltage
200mv/A
DC ~ 1MHz
±0.2%
±2%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Bidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
12-QFN
CURRENT SENSOR GMR 2.5A 12-QFN
Allegro MicroSystems
5,028
In Stock
1 : $3.72000
Cut Tape (CT)
1,500 : $2.36398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
2.5A
1
Voltage
400mV/A
DC ~ 1MHz
±0.2%
±2%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Bidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
12-QFN
CURRENT SENSOR GMR 5A 12-QFN
Allegro MicroSystems
2,793
In Stock
1 : $3.72000
Cut Tape (CT)
1,500 : $2.36398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
5A
1
Voltage
400mV/A
DC ~ 1MHz
±0.2%
±2%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Unidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
12-QFN
CURRENT SENSOR GMR 2.5A 12-QFN
Allegro MicroSystems
12,768
In Stock
1 : $3.72000
Cut Tape (CT)
1,500 : $2.36398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
2.5A
1
Voltage
800mV/A
DC ~ 1MHz
±0.2%
±2%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Unidirectional
Surface Mount
12-PowerWFQFN
12-QFN (3x3)
8 SOIC
CURRENT SENSOR GMR 5A 8-SOIC
Allegro MicroSystems
11,960
In Stock
1 : $3.93000
Cut Tape (CT)
3,000 : $2.42435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
5A
1
Voltage
400mV/A
DC ~ 1MHz
±0.2%
-
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR GMR 2.5A 8-SOIC
Allegro MicroSystems
7,814
In Stock
1 : $3.93000
Cut Tape (CT)
3,000 : $2.42435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
2.5A
1
Voltage
400mV/A
DC ~ 1MHz
±0.2%
-
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR GMR 5A 8-SOIC
Allegro MicroSystems
5,768
In Stock
1 : $3.93000
Cut Tape (CT)
3,000 : $2.42435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
5A
1
Voltage
200mv/A
DC ~ 1MHz
±0.2%
±3%
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CURRENT SENSOR GMR 2.5A 8-SOIC
Allegro MicroSystems
5,648
In Stock
1 : $3.93000
Cut Tape (CT)
3,000 : $2.42435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
GMR
2.5A
1
Voltage
800mV/A
DC ~ 1MHz
±0.2%
-
3V ~ 4.5V
535ns
6mA
-40°C ~ 85°C
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 8

GMR Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.