D-Sub, D-Shaped Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
1731121034
FCT SIGN RCPT CRP 18-22AWG 8U" 5
Molex
2,835
In Stock
1 : $2.30000
Bulk
Bulk
Active
Signal
Female Socket
Machined
18-22 AWG
Crimp
-
Gold
8.00µin (0.203µm)
-
-
-
-
1731121031
FCT SIGN RCPT CRP 18-22AWG 8U" 5
Molex
2,557
In Stock
1 : $3.15000
Bulk
Bulk
Active
Signal
Female Socket
Machined
18-22 AWG
Crimp
-
Gold
8.00µin (0.203µm)
-
-
-
-
Showing
of 2

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.