15 D-Sub Connector Assemblies

Results: 15,307
Stocking Options
Environmental Options
Media
Exclude
15,307Results
Applied FiltersRemove All

Showing
of 15,307
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L717SDA15P
CONN D-SUB PLUG 15POS SOLDER CUP
Amphenol ICC (Commercial Products)
6,061
In Stock
1 : $1.88000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
ADS15A-KG-TAXB3-R
CONN D-SUB PLUG 15POS R/A SOLDER
Assmann WSW Components
3,356
In Stock
1 : $1.93000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
AHDF15A-KG-TAXB
CONN D-SUB HD RCPT 15P R/A SLDR
Assmann WSW Components
5,676
In Stock
1 : $2.37000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
20,504
In Stock
1 : $2.66000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
ICD15S13E4GX00LF
CONN D-SUB HD RCPT 15P R/A SLDR
Amphenol ICC (FCI)
17,297
In Stock
1 : $2.76000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock, Mounting Brackets
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
1,308
In Stock
1 : $3.19000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
10090926-P154XLF
CONN D-SUB HD PLG 15POS R/A SLDR
Amphenol ICC (FCI)
1,763
In Stock
1 : $3.47000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
10090926-P154VLF
CONN D-SUB HD PLG 15POS R/A SLDR
Amphenol ICC (FCI)
2,603
In Stock
1 : $3.47000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Board Edge, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents, Mounting Brackets
DLS2XS4AA35X
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol CONEC
11,250
In Stock
1 : $3.81000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
Board Lock
225
In Stock
1 : $3.72000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
6,154
In Stock
1 : $3.73000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Strain Relief
17EHD
CONN D-SUB HD PLG 15POS SLDR CUP
Amphenol ICC (Commercial Products)
1,262
In Stock
1 : $3.86000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
3,032
In Stock
1 : $4.07000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
171-015-213R001
CONN D-SUB RCPT 15P PNL MNT SLDR
NorComp Inc.
1,940
In Stock
1 : $3.95000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
730
In Stock
1 : $4.16000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
182-015-112-531, 182-015-113R531
CONN D-SUB PLUG 15POS R/A SOLDER
NorComp Inc.
7,024
In Stock
1 : $4.43000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
2301828-1
CONN D-SUB PLUG 15POS VERT SLDR
TE Connectivity AMP Connectors
4,158
In Stock
1 : $4.80000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
10090929-S154VLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
5,409
In Stock
1 : $4.86000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
10090929-S154XLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
2,624
In Stock
1 : $4.62000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
182-015-213R531
CONN D-SUB RCPT 15POS R/A SOLDER
NorComp Inc.
3,699
In Stock
1 : $4.74000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
D15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
2,214
In Stock
1 : $4.78000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
D15P13A4GV00LF,D15P33E4GV00LF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
1,454
In Stock
1 : $4.96000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15S13A4GV00(LF), D15S33E4GV00(LF)
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
3,234
In Stock
1 : $5.01000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
0956161x700
CONN D-SUB HD PLUG 15P VERT SLDR
HARTING
598
In Stock
1 : $5.01000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Grounding Indents
171-015-203L011
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
2,601
In Stock
1 : $5.17000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Cable Side (4-40)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 15,307

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.