9 D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,819 In Stock | 1 : $0.92000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
31,203 In Stock | 1 : $0.92000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
5,169 In Stock | 1 : $1.17000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
1,653 In Stock | 1 : $1.19000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | - | |||
34,583 In Stock | 1 : $1.47000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents | ||
25,871 In Stock | 1 : $1.47000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | ||
18,469 In Stock | 1 : $1.74000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
12,760 In Stock | 1 : $2.04000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
1,591 In Stock | 1 : $2.18000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock, Grounding Indents | |||
1,175 In Stock | 1 : $2.40000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Board Lock | |||
1,074 In Stock | 1 : $2.63000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
2,029 In Stock | 1 : $2.65000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
2,174 In Stock | 1 : $3.16000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
1,755 In Stock | 1 : $3.23000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.318" (8.08mm) | Board Lock, Mounting Brackets | |||
11,171 In Stock | 1 : $3.45000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Strain Relief | ||
5,175 In Stock | 1 : $3.45000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | ||
2,471 In Stock | 1 : $3.48000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
27,564 In Stock | 1 : $3.50000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.318" (8.08mm) | Board Lock | |||
6,343 In Stock | 1 : $3.61000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
6,144 In Stock | 1 : $3.80000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock | |||
1,448 In Stock | 1 : $3.80000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
1,578 In Stock | 1 : $3.84000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock | |||
5,792 In Stock | 1 : $3.94000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock | |||
5,097 In Stock | 1 : $3.96000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
8,017 In Stock | 1 : $4.01000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Strain Relief |