Amphenol CONEC D-Sub Connector Assemblies

Results: 3,032
Stocking Options
Environmental Options
Media
Exclude
3,032Results
Applied FiltersRemove All

Showing
of 3,032
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DLS2XS4AA35X
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol CONEC
206
In Stock
1 : $3.82000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
Board Lock
163A11069X
CONN D-SUB PLUG 9POS SOLDER CUP
Amphenol CONEC
885
In Stock
1 : $7.73000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Grounding Indents
164A10019X
CONN D-SUB RCPT 9POS SOLDER CUP
Amphenol CONEC
1,160
In Stock
1 : $9.10000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
-
164A10029X
CONN D-SUB RCPT 15POS SOLDER CUP
Amphenol CONEC
1,851
In Stock
1 : $13.25000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
-
302W2CSXX69E40X
CONN D-SUB RCPT 2POS SOLDER
Amphenol CONEC
18,058
In Stock
1 : $16.70000
Box
-
Box
Active
D-Sub, Combo
Receptacle, Female Sockets
2 (Power)
1
-
1 (DE, E) - 2V2, 2W2C
Power
-
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
20A
-
Board Lock
163A17529X
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol CONEC
2,226
In Stock
1 : $19.38000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
164A10039X
CONN D-SUB RCPT 25POS SOLDER CUP
Amphenol CONEC
1,747
In Stock
1 : $19.90000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
-
164A17459X
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol CONEC
736
In Stock
1 : $20.57000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Mating Side (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
Board Lock
321WA4PCM99A10X
CONN D-SUB PLUG 21POS SOLDER CUP
Amphenol CONEC
1,122
In Stock
1 : $20.83000
Tray
-
Tray
Active
D-Sub, Combo
Plug, Male Pins
21 (17 + 4 Coax or Power)
2
Free Hanging (In-Line)
4 (DC, C) - 21WA4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
Grounding Indents
163A16609X
CONN D-SUB HD PLG 26POS SLDR CUP
Amphenol CONEC
374
In Stock
1 : $21.76000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
Grounding Indents
302W2CSXX56N40X
CONN D-SUB RCPT 2POS R/A SOLDER
Amphenol CONEC
1,918
In Stock
1 : $23.13000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets and Male Pins
2 (Power)
1
Board Edge, Through Hole, Right Angle
1 (DE, E) - 2V2, 2W2C
Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
20A
0.459" (11.65mm)
Board Lock
164A17019X
CONN D-SUB HD RCPT 26P SLDR CUP
Amphenol CONEC
356
In Stock
1 : $27.20000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Free Hanging (In-Line)
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
-
164A17939X
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol CONEC
553
In Stock
1 : $27.28000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock
3007W2SCM42A10X
CONN D-SUB RCPT 7POS SOLDER CUP
Amphenol CONEC
305
In Stock
1 : $28.83000
Bulk
-
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Free Hanging (In-Line)
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
20A
-
-
302W2CPXX56N40X
CONN D-SUB PLUG 2POS R/A SOLDER
Amphenol CONEC
229
In Stock
1 : $30.56000
Bulk
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
2 (Power)
1
Through Hole, Right Angle
1 (DE, E) - 2V2, 2W2C
Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
-
0.459" (11.65mm)
Board Lock, Grounding Indents, Mounting Brackets
163A17549X
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol CONEC
1,184
In Stock
1 : $33.27000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Board Edge, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
164A16709X
CONN D-SUB RCPT 50POS VERT SLDR
Amphenol CONEC
407
In Stock
1 : $35.95000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole
5 (DD, D)
Signal
Mating Side (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
-
Board Lock
3007W2SCT56N40X
CONN D-SUB RCPT 7POS R/A SOLDER
Amphenol CONEC
216
In Stock
1 : $40.17000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A, 20A
0.287" (7.28mm)
Board Lock
15-000413
CONN D-SUB PLG 9POS PNL MNT SLDR
Amphenol CONEC
410
In Stock
1 : $40.58000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Zinc Die Cast, Nickel Plated
Gold
8.00µin (0.203µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
7.5A
-
Board Lock
164A17959X
CONN D-SUB RCPT 25POS R/A SOLDER
Amphenol CONEC
615
In Stock
1 : $45.67000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock
3017W2SCT56N40X
CONN D-SUB RCPT 17POS R/A SOLDER
Amphenol CONEC
232
In Stock
1 : $60.98000
Tray
-
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
17 (15 + 2 Power)
2
Through Hole, Right Angle
3 (DB, B) - 17W2
Signal and Power
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A, 20A
0.283" (7.20mm)
Board Lock, Mounting Brackets
164A18989X
CONN D-SUB RCPT 50POS R/A SOLDER
Amphenol CONEC
160
In Stock
1 : $69.92000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Board Edge, Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
7.5A
0.283" (7.20mm)
Board Lock, Mounting Brackets
163A18219X
CONN D-SUB HD PLG 78POS R/A SLDR
Amphenol CONEC
649
In Stock
1 : $76.75000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
78
4
Board Edge, Through Hole, Right Angle
5 (DD, D) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
0.314" (7.98mm)
Board Lock, Grounding Indents
302A10019X
CONN D-SUB RCPT 9POS SOLDER CUP
Amphenol CONEC
143
In Stock
1 : $1.95000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
-
DLS1XP5AK40X
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol CONEC
549
In Stock
1 : $3.11000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
-
0.318" (8.09mm)
Board Lock, Grounding Indents
Showing
of 3,032

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.