D-Sub, D-Shaped Connector Housings

Results: 10
Packaging
BulkTray
Connector Style
D-SubD-Sub, High Density
Number of Positions
91525263744506278
Number of Rows
234
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density2 (DA, A)2 (DA, A) High Density3 (DB, B)3 (DB, B) High Density4 (DC, C)4 (DC, C) High Density5 (DD, D)5 (DD, D) High Density
Shell Finish Thickness
315µin (8.00µm)320µin (8.13µm)
Ingress Protection
-IP20
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
163X10169X
163X10169X
CONN D-SUB HD HOUSING PLUG 15POS
Amphenol CONEC
752
In Stock
1 : $9.74000
Tray
Tray
Active
D-Sub, High Density
Plug for Male Contacts
15
3
1 (DE, E) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
320µin (8.13µm)
IP20
163X10019X
163X10019X
CONN D-SUB HOUSING PLUG 9POS
Amphenol CONEC
1,231
In Stock
1 : $5.67000
Tray
Tray
Active
D-Sub
Plug for Male Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
-
163X10189X
163X10189X
CONN D-SUB HD HOUSING PLUG 44POS
Amphenol CONEC
331
In Stock
1 : $8.67000
Tray
Tray
Active
D-Sub, High Density
Plug for Male Contacts
44
3
3 (DB, B) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
320µin (8.13µm)
IP20
163X10179X
163X10179X
CONN D-SUB HD HOUSING PLUG 26POS
Amphenol CONEC
466
In Stock
1 : $10.29000
Tray
Tray
Active
D-Sub, High Density
Plug for Male Contacts
26
3
2 (DA, A) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
320µin (8.13µm)
IP20
163X10059X
163X10059X
CONN D-SUB HOUSING PLUG 50POS
Amphenol CONEC
121
In Stock
1 : $12.12000
Tray
Tray
Active
D-Sub
Plug for Male Contacts
50
3
5 (DD, D)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
IP20
163X10199X
163X10199X
CONN D-SUB HD HOUSING PLUG 62POS
Amphenol CONEC
119
In Stock
1 : $12.13000
Bulk
Bulk
Active
D-Sub, High Density
Plug for Male Contacts
62
3
4 (DC, C) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
IP20
163X10029X
163X10029X
CONN D-SUB HOUSING PLUG 15POS
Amphenol CONEC
51
In Stock
1 : $4.88000
Tray
Tray
Active
D-Sub
Plug for Male Contacts
15
2
2 (DA, A)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
IP20
163X10209X
163X10209X
CONN D-SUB HD HOUSING PLUG 78POS
Amphenol CONEC
32
In Stock
1 : $13.94000
Bulk
Bulk
Active
D-Sub, High Density
Plug for Male Contacts
78
4
5 (DD, D) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
320µin (8.13µm)
-
163X10049X
163X10049X
CONN D-SUB HOUSING PLUG 37POS
Amphenol CONEC
0
In Stock
Check Lead Time
1 : $7.76000
Tray
Tray
Active
D-Sub
Plug for Male Contacts
37
2
4 (DC, C)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
IP20
163X10039X
163X10039X
CONN D-SUB HOUSING PLUG 25POS
Amphenol CONEC
0
In Stock
Check Lead Time
1 : $9.78000
Tray
Tray
Active
D-Sub
Plug for Male Contacts
25
2
3 (DB, B)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
315µin (8.00µm)
IP20
Showing
of 10

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.