Analog Front End (AFE)

Results: 60
Stocking Options
Environmental Options
Media
Exclude
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Number of Channels
Power (Watts)
Voltage - Supply, Analog
Voltage - Supply, Digital
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
20 TSSOP
MCP3911A0-E/SS
IC AFE 2 CHAN 24BIT 20SSOP
Microchip Technology
679
In Stock
1 : $4.92000
Tube
-
Tube
Active
24
2
8.9 mW
2.7V ~ 3.6V
2.7V ~ 3.6V
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 QFN EP
MCP3911A0T-E/ML
IC AFE 2 CHAN 24BIT 20QFN
Microchip Technology
1,840
In Stock
1 : $4.97000
Cut Tape (CT)
3,300 : $3.74780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
2
8.9 mW
2.7V ~ 3.6V
2.7V ~ 3.6V
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
20 TSSOP
MCP3901A0T-I/SS
IC AFE 2 CHAN 24BIT 20SSOP
Microchip Technology
3,555
In Stock
1 : $3.09000
Cut Tape (CT)
1,600 : $2.34459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
2
-
5V
2.7V ~ 5.5V
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
28 SSOP
MCP3903T-E/SS
IC AFE 6 CHAN 24BIT 28SSOP
Microchip Technology
3,500
In Stock
1 : $10.32000
Cut Tape (CT)
2,100 : $7.85085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
6
-
5V
2.7V ~ 3.6V
Surface Mount
-
-
28-SSOP (0.209", 5.30mm Width)
28-SSOP
20 QFN EP
MCP3901A0-E/ML
IC AFE 2 CHAN 24BIT 20QFN
Microchip Technology
280
In Stock
1 : $3.39000
Tube
-
Tube
Active
24
2
-
5V
2.7V ~ 5.5V
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
20 TSSOP
MCP3911A0T-E/SS
IC AFE 2 CHAN 24BIT 20SSOP
Microchip Technology
1,730
In Stock
1 : $4.92000
Cut Tape (CT)
1,600 : $3.69451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
2
8.9 mW
2.7V ~ 3.6V
2.7V ~ 3.6V
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 QFN EP
MCP3911A0-E/ML
IC AFE 2 CHAN 24BIT 20QFN
Microchip Technology
182
In Stock
1 : $4.97000
Tube
-
Tube
Active
24
2
8.9 mW
2.7V ~ 3.6V
2.7V ~ 3.6V
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
16-DIP SOT38-1
TC500CPE
IC AFE 1 CHAN 16BIT 16DIP
Microchip Technology
101
In Stock
1 : $6.79000
Tube
-
Tube
Active
16
1
10 mW
±4.5V ~ 7.5V
±4.5V ~ 7.5V
Through Hole
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
MCP1404-E/SO
TC500ACOE713
IC AFE 1 CHAN 17BIT 16SOIC
Microchip Technology
1,175
In Stock
1 : $9.59000
Cut Tape (CT)
1,000 : $7.74867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17
1
10 mW
±5V
±5V
Surface Mount
-
-
16-SOIC (0.295", 7.50mm Width)
16-SOIC
28 SSOP
MCP3903-I/SS
IC AFE 6 CHAN 24BIT 28SSOP
Microchip Technology
137
In Stock
1 : $10.04000
Tube
-
Tube
Active
24
6
-
5V
2.7V ~ 3.6V
Surface Mount
-
-
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28 SSOP
MCP3903-E/SS
IC AFE 6 CHAN 24BIT 28SSOP
Microchip Technology
276
In Stock
1 : $10.32000
Tube
-
Tube
Active
24
6
-
5V
2.7V ~ 3.6V
Surface Mount
-
-
28-SSOP (0.209", 5.30mm Width)
28-SSOP
24-SOIC_05-08-1620
TC510COG
IC AFE 1 CHAN 17BIT 24SOIC
Microchip Technology
144
In Stock
1 : $11.01000
Tube
-
Tube
Active
17
1
18 mW
5V
5V
Surface Mount
-
-
24-SOIC (0.295", 7.50mm Width)
24-SOIC
32 TQFP
ATSENSE301A-AN
IC AFE 7 CHAN 24BIT 32TQFP
Microchip Technology
1,744
In Stock
1 : $10.30000
Tray
-
Tray
Active
24
7
2.5 mW
2.7V ~ 2.9V
3V ~ 3.6V
Surface Mount
-
-
32-TQFP
32-TQFP (7x7)
20 SOIC
ATSENSE101A-SU
IC AFE 3 CHAN 24BIT 20SOIC
Microchip Technology
0
In Stock
179
Alternate Stock
222 : $5.66158
Tube
1 : $2.42000
Tube
-
Tube
Tube
Active
24
3
2.5 mW
2.7V ~ 2.9V
3V ~ 3.6V
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 SOIC
ATSENSE101A-SUR
IC AFE 3 CHAN 24BIT 20SOIC
Microchip Technology
0
In Stock
9,455
Alternate Stock
1 : $6.59000
Cut Tape (CT)
1,500 : $5.83926
Tape & Reel (TR)
1 : $2.47000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
24
3
2.5 mW
2.7V ~ 2.9V
3V ~ 3.6V
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
32 TQFP
ATSENSE201A-AU
IC AFE 4 CHAN 24BIT 32TQFP
Microchip Technology
0
In Stock
726
Alternate Stock
250 : $7.14920
Tray
1 : $3.06000
Tray
-
Tray
Tray
Active
24
4
2.5 mW
2.7V ~ 2.9V
3V ~ 3.6V
Surface Mount
-
-
32-TQFP
32-TQFP (7x7)
20 QFN EP
MCP3901A0-I/ML
IC AFE 2 CHAN 24BIT 20QFN
Microchip Technology
170
In Stock
1 : $3.09000
Tube
-
Tube
Active
24
2
-
5V
2.7V ~ 5.5V
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
32 TQFP
ATSENSE201HA-AU
IC AFE 4 CHAN 24BIT 32TQFP
Microchip Technology
0
In Stock
335
Alternate Stock
250 : $7.65984
Tray
1 : $3.27000
Tray
-
Tray
Tray
Active
24
4
2.5 mW
2.7V ~ 2.9V
3V ~ 3.6V
Surface Mount
-
-
32-TQFP
32-TQFP (7x7)
32 TQFP
ATSENSE201HA-AUR
IC AFE 4 CHAN 24BIT 32TQFP
Microchip Technology
0
In Stock
12,000
Alternate Stock
1 : $8.88000
Cut Tape (CT)
2,000 : $7.83749
Tape & Reel (TR)
1 : $3.34000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
24
4
2.5 mW
2.7V ~ 2.9V
3V ~ 3.6V
Surface Mount
-
-
32-TQFP
32-TQFP (7x7)
32 TQFP
ATSENSE301A-AU
IC AFE 7 CHAN 24BIT 32TQFP
Microchip Technology
0
In Stock
253
Alternate Stock
250 : $8.43696
Tray
1 : $3.61000
Tray
-
Tray
Tray
Active
24
7
2.5 mW
2.7V ~ 2.9V
3V ~ 3.6V
Surface Mount
-
-
32-TQFP
32-TQFP (7x7)
32 TQFP
ATSENSE201A-AUR
IC AFE 4 CHAN 24BIT 32TQFP
Microchip Technology
0
In Stock
1,984
Alternate Stock
1 : $8.35000
Cut Tape (CT)
2,000 : $7.34903
Tape & Reel (TR)
1 : $6.25000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
24
4
2.5 mW
2.7V ~ 2.9V
3V ~ 3.6V
Surface Mount
-
-
32-TQFP
32-TQFP (7x7)
32 TQFP
ATSENSE301A-AUR
IC AFE 7 CHAN 24BIT 32TQFP
Microchip Technology
0
In Stock
1,538
Alternate Stock
1 : $9.77000
Cut Tape (CT)
2,000 : $8.63678
Tape & Reel (TR)
1 : $7.32000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
24
7
2.5 mW
2.7V ~ 2.9V
3V ~ 3.6V
Surface Mount
-
-
32-TQFP
32-TQFP (7x7)
24-SOIC_05-08-1620
TC510COG713
IC AFE 1 CHAN 17BIT 24SOIC
Microchip Technology
210
In Stock
1 : $11.53000
Cut Tape (CT)
1,000 : $8.75668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17
1
18 mW
5V
5V
Surface Mount
-
-
24-SOIC (0.295", 7.50mm Width)
24-SOIC
20 TSSOP
MCP3901A0-I/SS
IC AFE 2 CHAN 24BIT 20SSOP
Microchip Technology
39
In Stock
1 : $3.09000
Tube
-
Tube
Active
24
2
-
5V
2.7V ~ 5.5V
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
MCP1404-E/SO
TC500COE
IC AFE 1 CHAN 16BIT 16SOIC
Microchip Technology
67
In Stock
1 : $8.13000
Tube
-
Tube
Active
16
1
10 mW
±4.5V ~ 7.5V
±4.5V ~ 7.5V
Surface Mount
-
-
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 60

Analog Front End (AFE)


An Analog Front-End (AFE) is a semiconductor device that is used for signal conditioning that is comprised of analog amplifiers, op amps, filters, and integrated circuits. This configurable functional block is used to interface with a variety of sensors. The available resolution ranges are from 8 up to 42 bits, with the number of channels ranging from 1 to 256.